CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-804

Digi-Key Part Number 346-072-500-804-ND
Price Break
25
Unit Price
8.2128
Extended Price
205.32
Manufacturer Part Number346-072-500-804
Product DescriptionCARDEDGE 72POS DUAL .125 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-804 Details
Technical/Catalog Information346-072-500-804
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Series346
Number of Positions72
Number of Rows2
Pitch0.125" (3.18mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 346 072 500 804
346072500804

Purchase CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-804
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-804
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-804

CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-804 (346-072-500-804-ND)

Related parts :
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-804
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-500-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-500-804-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-201
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-500-201-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-202
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-500-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-500-202-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-204
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-500-204-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-802
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-500-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-500-802-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-520-804
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-520-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-520-804-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-521-804
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-521-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-521-804-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-522-804
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-522-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-522-804-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-526-804
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-526-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-526-804-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-540-804
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-540-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-540-804-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-541-804
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-541-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-541-804-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-804
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-500-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-500-804-ND.
CARDEDGE 12POS DUAL .125 GREEN - 346-012-500-804
 Order CARDEDGE 12POS DUAL .125 GREEN-346-012-500-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-012-500-804-ND.
CARDEDGE 20POS DUAL .125 GREEN - 346-020-500-804
 Order CARDEDGE 20POS DUAL .125 GREEN-346-020-500-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-020-500-804-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-500-804
 Order CARDEDGE 30POS DUAL .125 GREEN-346-030-500-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-030-500-804-ND.