CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-201 - Connectors

Digi-Key Part Number 346-072-500-201-ND
Price Break
25
Unit Price
8.2128
Extended Price
205.32
Manufacturer Part Number346-072-500-201
Product DescriptionCARDEDGE 72POS DUAL .125 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-201 - Connectors Details
Technical/Catalog Information346-072-500-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeFree Hanging (In-Line), Solder Eyelet
Features-
Series346
Number of Positions72
Number of Rows2
Pitch0.125" (3.18mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 346 072 500 201
346072500201

Purchase CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-201 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-201
Connectors

CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-201 (346-072-500-201-ND)

Related parts Connectors:
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-201
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-500-201-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-202
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-500-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-500-202-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-204
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-500-204-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-802
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-500-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-500-802-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-804
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-500-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-500-804-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-520-201
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-520-201-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-521-201
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-521-201-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-522-201
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-522-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-522-201-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-526-201
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-526-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-526-201-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-540-201
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-540-201-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-541-201
 Order CARDEDGE 72POS DUAL .125 GREEN-346-072-541-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-072-541-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-201
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-500-201-ND.
CARDEDGE 12POS DUAL .125 GREEN - 346-012-500-201
 Order CARDEDGE 12POS DUAL .125 GREEN-346-012-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-012-500-201-ND.
CARDEDGE 20POS DUAL .125 GREEN - 346-020-500-201
 Order CARDEDGE 20POS DUAL .125 GREEN-346-020-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-020-500-201-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-500-201
 Order CARDEDGE 30POS DUAL .125 GREEN-346-030-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-030-500-201-ND.