CARDEDGE 62POS DUAL .125 GREEN - 346-062-520-204 - Connectors

Digi-Key Part Number 346-062-520-204-ND
Price Break
25
Unit Price
5.438
Extended Price
135.95
Manufacturer Part Number346-062-520-204
Product DescriptionCARDEDGE 62POS DUAL .125 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 62POS DUAL .125 GREEN - 346-062-520-204 - Connectors Details
Technical/Catalog Information346-062-520-204
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
FeaturesFlange
Series346
Number of Positions62
Number of Rows2
Pitch0.125" (3.18mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 346 062 520 204
346062520204

Purchase CARDEDGE 62POS DUAL .125 GREEN - 346-062-520-204 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 62POS DUAL .125 GREEN - 346-062-520-204
Connectors

CARDEDGE 62POS DUAL .125 GREEN - 346-062-520-204 (346-062-520-204-ND)

Related parts Connectors:
CARDEDGE 62POS DUAL .125 GREEN - 346-062-520-204
 Order CARDEDGE 62POS DUAL .125 GREEN-346-062-520-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-062-520-204-ND.
CARDEDGE 62POS DUAL .125 GREEN - 346-062-500-204
 Order CARDEDGE 62POS DUAL .125 GREEN-346-062-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-062-500-204-ND.
CARDEDGE 62POS DUAL .125 GREEN - 346-062-520-201
 Order CARDEDGE 62POS DUAL .125 GREEN-346-062-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-062-520-201-ND.
CARDEDGE 62POS DUAL .125 GREEN - 346-062-520-802
 Order CARDEDGE 62POS DUAL .125 GREEN-346-062-520-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-062-520-802-ND.
CARDEDGE 62POS DUAL .125 GREEN - 346-062-520-804
 Order CARDEDGE 62POS DUAL .125 GREEN-346-062-520-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-062-520-804-ND.
CARDEDGE 62POS DUAL .125 GREEN - 346-062-521-204
 Order CARDEDGE 62POS DUAL .125 GREEN-346-062-521-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-062-521-204-ND.
CARDEDGE 62POS DUAL .125 GREEN - 346-062-522-204
 Order CARDEDGE 62POS DUAL .125 GREEN-346-062-522-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-062-522-204-ND.
CARDEDGE 62POS DUAL .125 GREEN - 346-062-526-204
 Order CARDEDGE 62POS DUAL .125 GREEN-346-062-526-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-062-526-204-ND.
CARDEDGE 62POS DUAL .125 GREEN - 346-062-540-204
 Order CARDEDGE 62POS DUAL .125 GREEN-346-062-540-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-062-540-204-ND.
CARDEDGE 62POS DUAL .125 GREEN - 346-062-541-204
 Order CARDEDGE 62POS DUAL .125 GREEN-346-062-541-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-062-541-204-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-520-204
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-520-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-520-204-ND.
CARDEDGE 12POS DUAL .125 GREEN - 346-012-520-204
 Order CARDEDGE 12POS DUAL .125 GREEN-346-012-520-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-012-520-204-ND.
CARDEDGE 20POS DUAL .125 GREEN - 346-020-520-204
 Order CARDEDGE 20POS DUAL .125 GREEN-346-020-520-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-020-520-204-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-520-204
 Order CARDEDGE 30POS DUAL .125 GREEN-346-030-520-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-030-520-204-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-520-204
 Order CARDEDGE 36POS DUAL .125 GREEN-346-036-520-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-036-520-204-ND.