SENSOR 30PSIG STEEL MV OUT - STIMV0030G2A

Digi-Key Part Number 287-1060-ND
Price Break
1
10
25
Unit Price
67.79
59.318
51.4084
Extended Price
67.79
593.18
1285.21
Manufacturer Part NumberSTIMV0030G2A
Product DescriptionSENSOR 30PSIG STEEL MV OUT
Quantity Available 3
All prices are in GBP

SENSOR 30PSIG STEEL MV OUT - STIMV0030G2A Details
Technical/Catalog InformationSTIMV0030G2A
VendorHoneywell Sensing and Control/Sensym
CategorySensors, Transducers
Operating Pressure0 ~ 30 PSIG
Voltage - Rated16VDC
Output0 ~ 100mV
Package / Case-
Pressure TypeGauge
FeaturesCalibrated and Temperature Compensated Steel
Interface2" Pigtail
Pressure Port1/4" (6.3mm) 18 NPT Male
RoHS StatusRoHS Non-Compliant
Other Names STIMV0030G2A
STIMV0030G2A
287 1060 ND
2871060ND
287-1060

Purchase SENSOR 30PSIG STEEL MV OUT - STIMV0030G2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR 30PSIG STEEL MV OUT - STIMV0030G2A
SENSOR 30PSIG STEEL MV OUT - STIMV0030G2A

SENSOR 30PSIG STEEL MV OUT - STIMV0030G2A (287-1060-ND)

Related parts:
SENSOR 30PSIG STEEL MV OUT - STIMV0030G2A
 Order SENSOR 30PSIG STEEL MV OUT-STIMV0030G2A online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1060-ND.
SENSOR 5PSIG STEEL 4-20MA OUT - SPTMA0005PG5W02
 Order SENSOR 5PSIG STEEL 4-20MA OUT-SPTMA0005PG5W02 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1096-ND.
SENSOR 19MM 200PSIA 1/8 27NPT - 19C200A4
 Order SENSOR 19MM 200PSIA 1/8 27NPT-19C200A4 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1909-ND.
SENSOR AMP 0-5PSID - ASCX05DN
 Order SENSOR AMP 0-5PSID-ASCX05DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1003-ND.
SENSOR AMP 0-100PSID - ASCX100DN
 Order SENSOR AMP 0-100PSID-ASCX100DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1005-ND.
SENSOR AMP 0-15PSID - ASCX15DN
 Order SENSOR AMP 0-15PSID-ASCX15DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1009-ND.
SENSOR TEMP COMP 5PSID - SCX05DN
 Order SENSOR TEMP COMP 5PSID-SCX05DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1018-ND.
SENSOR TEMP COMP 15PSID - SCX15DN
 Order SENSOR TEMP COMP 15PSID-SCX15DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1024-ND.
SENSOR TEMP COMP 30PSID - SCX30DN
 Order SENSOR TEMP COMP 30PSID-SCX30DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1026-ND.
SENSOR TEMP COMP 1PSIG DIP - SDX01G2
 Order SENSOR TEMP COMP 1PSIG DIP-SDX01G2 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1029-ND.
SENSOR TEMP COMP 100PSID DIP - SDX100D4
 Order SENSOR TEMP COMP 100PSID DIP-SDX100D4 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1034-ND.
SENSOR TEMP COMP 100PSIG DIP - SDX100G2
 Order SENSOR TEMP COMP 100PSIG DIP-SDX100G2 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1035-ND.
SENSOR TEMP COMP 15PSIA DIP - SDX15A2
 Order SENSOR TEMP COMP 15PSIA DIP-SDX15A2 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1036-ND.
SENSOR HI-IMP 1PSID DIP PKG - SX01DD4
 Order SENSOR HI-IMP 1PSID DIP PKG-SX01DD4 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1065-ND.
SENSOR HI-IMP 5PSIG DIP PKG - SX05GD2
 Order SENSOR HI-IMP 5PSIG DIP PKG-SX05GD2 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1069-ND.