CARDEDGE 100POS DUAL .100 GREEN - 345-100-523-801

Digi-Key Part Number 345-100-523-801-ND
Price Break
25
Unit Price
8.1312
Extended Price
203.28
Manufacturer Part Number345-100-523-801
Product DescriptionCARDEDGE 100POS DUAL .100 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 100POS DUAL .100 GREEN - 345-100-523-801 Details
Technical/Catalog Information345-100-523-801
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Features-
Series345
Number of Positions100
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 100 523 801
345100523801

Purchase CARDEDGE 100POS DUAL .100 GREEN - 345-100-523-801
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 100POS DUAL .100 GREEN - 345-100-523-801
CARDEDGE 100POS DUAL .100 GREEN - 345-100-523-801

CARDEDGE 100POS DUAL .100 GREEN - 345-100-523-801 (345-100-523-801-ND)

Related parts :
CARDEDGE 10POS DUAL .100 GREEN - 345-010-523-801
 Order CARDEDGE 10POS DUAL .100 GREEN-345-010-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-010-523-801-ND.
CARDEDGE 12POS DUAL .100 GREEN - 345-012-523-801
 Order CARDEDGE 12POS DUAL .100 GREEN-345-012-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-012-523-801-ND.
CARDEDGE 20POS DUAL .100 GREEN - 345-020-523-801
 Order CARDEDGE 20POS DUAL .100 GREEN-345-020-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-020-523-801-ND.
CARDEDGE 24POS DUAL .100 GREEN - 345-024-523-801
 Order CARDEDGE 24POS DUAL .100 GREEN-345-024-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-024-523-801-ND.
CARDEDGE 26POS DUAL .100 GREEN - 345-026-523-801
 Order CARDEDGE 26POS DUAL .100 GREEN-345-026-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-026-523-801-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-523-801
 Order CARDEDGE 30POS DUAL .100 GREEN-345-030-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-030-523-801-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-801
 Order CARDEDGE 36POS DUAL .100 GREEN-345-036-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-036-523-801-ND.
CARDEDGE 40POS DUAL .100 GREEN - 345-040-523-801
 Order CARDEDGE 40POS DUAL .100 GREEN-345-040-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-040-523-801-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-523-801
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-523-801-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-523-801
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-523-801-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-523-801
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-523-801-ND.
CARDEDGE 60POS DUAL .100 GREEN - 345-060-523-801
 Order CARDEDGE 60POS DUAL .100 GREEN-345-060-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-060-523-801-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-801
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-801-ND.
CARDEDGE 70POS DUAL .100 GREEN - 345-070-523-801
 Order CARDEDGE 70POS DUAL .100 GREEN-345-070-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-070-523-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-523-801
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-523-801-ND.