CARDEDGE 100POS DUAL .100 GREEN - 345-100-523-204 - Connectors

Digi-Key Part Number 345-100-523-204-ND
Price Break
25
Unit Price
7.26
Extended Price
181.50
Manufacturer Part Number345-100-523-204
Product DescriptionCARDEDGE 100POS DUAL .100 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 100POS DUAL .100 GREEN - 345-100-523-204 - Connectors Details
Technical/Catalog Information345-100-523-204
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
FeaturesFlange
Series345
Number of Positions100
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 100 523 204
345100523204

Purchase CARDEDGE 100POS DUAL .100 GREEN - 345-100-523-204 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 100POS DUAL .100 GREEN - 345-100-523-204
Connectors

CARDEDGE 100POS DUAL .100 GREEN - 345-100-523-204 (345-100-523-204-ND)

Related parts Connectors:
CARDEDGE 10POS DUAL .100 GREEN - 345-010-523-204
 Order CARDEDGE 10POS DUAL .100 GREEN-345-010-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-010-523-204-ND.
CARDEDGE 12POS DUAL .100 GREEN - 345-012-523-204
 Order CARDEDGE 12POS DUAL .100 GREEN-345-012-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-012-523-204-ND.
CARDEDGE 20POS DUAL .100 GREEN - 345-020-523-204
 Order CARDEDGE 20POS DUAL .100 GREEN-345-020-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-020-523-204-ND.
CARDEDGE 24POS DUAL .100 GREEN - 345-024-523-204
 Order CARDEDGE 24POS DUAL .100 GREEN-345-024-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-024-523-204-ND.
CARDEDGE 26POS DUAL .100 GREEN - 345-026-523-204
 Order CARDEDGE 26POS DUAL .100 GREEN-345-026-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-026-523-204-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-523-204
 Order CARDEDGE 30POS DUAL .100 GREEN-345-030-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-030-523-204-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-204
 Order CARDEDGE 36POS DUAL .100 GREEN-345-036-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-036-523-204-ND.
CARDEDGE 40POS DUAL .100 GREEN - 345-040-523-204
 Order CARDEDGE 40POS DUAL .100 GREEN-345-040-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-040-523-204-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-523-204
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-523-204-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-523-204
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-523-204-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-523-204
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-523-204-ND.
CARDEDGE 60POS DUAL .100 GREEN - 345-060-523-204
 Order CARDEDGE 60POS DUAL .100 GREEN-345-060-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-060-523-204-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-204
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-204-ND.
CARDEDGE 70POS DUAL .100 GREEN - 345-070-523-204
 Order CARDEDGE 70POS DUAL .100 GREEN-345-070-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-070-523-204-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-523-204
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-523-204-ND.