CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-801 - Connectors

Digi-Key Part Number 345-072-520-801-ND
Price Break
25
Unit Price
5.8532
Extended Price
146.33
Manufacturer Part Number345-072-520-801
Product DescriptionCARDEDGE 72POS DUAL .100 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-801 - Connectors Details
Technical/Catalog Information345-072-520-801
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Features-
Series345
Number of Positions72
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 072 520 801
345072520801

Purchase CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-801 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-801
Connectors

CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-801 (345-072-520-801-ND)

Related parts Connectors:
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-801
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-520-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-520-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-801
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-500-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-500-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-201
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-520-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-202
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-520-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-204
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-520-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-520-204-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-802
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-520-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-520-802-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-804
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-520-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-520-804-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-521-801
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-521-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-521-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-523-801
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-523-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-524-801
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-524-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-524-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-527-801
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-527-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-527-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-540-801
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-540-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-540-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-541-801
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-541-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-541-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-542-801
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-542-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-542-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-520-201
 Order CARDEDGE 72POS DUAL .100 GREEN-342-072-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-072-520-201-ND.