CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-201 - Connectors

Digi-Key Part Number 345-072-500-201-ND
Price Break
25
Unit Price
12.4508
Extended Price
311.27
Manufacturer Part Number345-072-500-201
Product DescriptionCARDEDGE 72POS DUAL .100 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-201 - Connectors Details
Technical/Catalog Information345-072-500-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeFree Hanging (In-Line), Solder Eyelet
Features-
Series345
Number of Positions72
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 072 500 201
345072500201

Purchase CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-201 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-201
Connectors

CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-201 (345-072-500-201-ND)

Related parts Connectors:
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-201
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-500-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-202
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-500-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-500-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-204
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-500-204-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-801
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-500-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-500-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-802
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-500-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-500-802-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-804
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-500-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-500-804-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-201
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-520-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-521-201
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-521-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-523-201
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-523-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-524-201
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-524-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-524-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-527-201
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-527-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-540-201
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-540-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-541-201
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-541-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-541-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-542-201
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-542-201-ND.
CARDEDGE 72POS DL .100 GREEN - 341-072-500-201
 Order CARDEDGE 72POS DL .100 GREEN-341-072-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-072-500-201-ND.