CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-201 - Connectors

Digi-Key Part Number 345-062-542-201-ND
Price Break
25
Unit Price
5.4148
Extended Price
135.37
Manufacturer Part Number345-062-542-201
Product DescriptionCARDEDGE 62POS DUAL .100 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-201 - Connectors Details
Technical/Catalog Information345-062-542-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeWire Wrap
Features-
Series345
Number of Positions62
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 062 542 201
345062542201

Purchase CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-201 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-201
Connectors

CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-201 (345-062-542-201-ND)

Related parts Connectors:
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-201
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-542-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-542-201
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-542-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-500-201
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-500-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-520-201
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-520-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-521-201
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-521-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-201
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-524-201
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-524-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-524-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-527-201
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-527-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-540-201
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-540-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-541-201
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-541-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-541-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-202
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-542-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-542-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-204
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-542-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-542-204-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-801
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-542-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-542-801-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-802
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-542-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-542-802-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-804
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-542-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-542-804-ND.