CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-802 - Connectors

Digi-Key Part Number 345-062-523-802-ND
Price Break
25
Unit Price
6.0648
Extended Price
151.62
Manufacturer Part Number345-062-523-802
Product DescriptionCARDEDGE 62POS DUAL .100 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-802 - Connectors Details
Technical/Catalog Information345-062-523-802
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
FeaturesFlange
Series345
Number of Positions62
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 062 523 802
345062523802

Purchase CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-802 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-802
Connectors

CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-802 (345-062-523-802-ND)

Related parts Connectors:
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-802
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-802-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-500-802
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-500-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-500-802-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-520-802
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-520-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-520-802-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-521-802
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-521-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-521-802-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-201
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-202
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-204
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-204-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-801
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-801-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-804
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-804-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-524-802
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-524-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-524-802-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-527-802
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-527-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-527-802-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-540-802
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-540-802-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-541-802
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-541-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-541-802-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-802
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-542-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-542-802-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-523-201
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-523-201-ND.