CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-801 - Connectors

Digi-Key Part Number 345-062-523-801-ND
Price Break
25
Unit Price
5.4148
Extended Price
135.37
Manufacturer Part Number345-062-523-801
Product DescriptionCARDEDGE 62POS DUAL .100 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-801 - Connectors Details
Technical/Catalog Information345-062-523-801
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Features-
Series345
Number of Positions62
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 062 523 801
345062523801

Purchase CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-801 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-801
Connectors

CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-801 (345-062-523-801-ND)

Related parts Connectors:
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-801
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-801-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-500-801
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-500-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-500-801-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-520-801
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-520-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-520-801-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-521-801
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-521-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-521-801-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-201
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-202
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-204
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-204-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-802
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-802-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-804
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-523-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-523-804-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-524-801
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-524-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-524-801-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-527-801
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-527-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-527-801-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-540-801
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-540-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-540-801-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-541-801
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-541-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-541-801-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-801
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-542-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-542-801-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-523-201
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-523-201-ND.