CARDEDGE 60POS DUAL .100 GREEN - 345-060-540-201 - Connectors

Digi-Key Part Number 345-060-540-201-ND
Price Break
25
Unit Price
6.1892
Extended Price
154.73
Manufacturer Part Number345-060-540-201
Product DescriptionCARDEDGE 60POS DUAL .100 GREEN
Quantity Available Non-Stock
All prices are in GBP

CARDEDGE 60POS DUAL .100 GREEN - 345-060-540-201 - Connectors Details
Technical/Catalog Information345-060-540-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeWire Wrap
Features-
Series345
Number of Positions60
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 060 540 201
345060540201

Purchase CARDEDGE 60POS DUAL .100 GREEN - 345-060-540-201 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 60POS DUAL .100 GREEN - 345-060-540-201
Connectors

CARDEDGE 60POS DUAL .100 GREEN - 345-060-540-201 (345-060-540-201-ND)

Related parts Connectors:
CARDEDGE 60POS DUAL .100 GREEN - 345-060-540-201
 Order CARDEDGE 60POS DUAL .100 GREEN-345-060-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-060-540-201-ND.
CARDEDGE 60POS DUAL .100 GREEN - 345-060-500-201
 Order CARDEDGE 60POS DUAL .100 GREEN-345-060-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-060-500-201-ND.
CARDEDGE 60POS DUAL .100 GREEN - 345-060-520-201
 Order CARDEDGE 60POS DUAL .100 GREEN-345-060-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC345600-ND.
CARDEDGE 60POS DUAL .100 GREEN - 345-060-521-201
 Order CARDEDGE 60POS DUAL .100 GREEN-345-060-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-060-521-201-ND.
CARDEDGE 60POS DUAL .100 GREEN - 345-060-523-201
 Order CARDEDGE 60POS DUAL .100 GREEN-345-060-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-060-523-201-ND.
CARDEDGE 60POS DUAL .100 GREEN - 345-060-527-201
 Order CARDEDGE 60POS DUAL .100 GREEN-345-060-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-060-527-201-ND.
CARDEDGE 60POS DUAL .100 GREEN - 345-060-540-202
 Order CARDEDGE 60POS DUAL .100 GREEN-345-060-540-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-060-540-202-ND.
CARDEDGE 60POS DUAL .100 GREEN - 345-060-540-204
 Order CARDEDGE 60POS DUAL .100 GREEN-345-060-540-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-060-540-204-ND.
CARDEDGE 60POS DUAL .100 GREEN - 345-060-540-801
 Order CARDEDGE 60POS DUAL .100 GREEN-345-060-540-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-060-540-801-ND.
CARDEDGE 60POS DUAL .100 GREEN - 345-060-540-804
 Order CARDEDGE 60POS DUAL .100 GREEN-345-060-540-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-060-540-804-ND.
CARDEDGE 60POS DUAL .100 GREEN - 345-060-541-201
 Order CARDEDGE 60POS DUAL .100 GREEN-345-060-541-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-060-541-201-ND.
CARDEDGE 60POS DUAL .100 GREEN - 345-060-542-201
 Order CARDEDGE 60POS DUAL .100 GREEN-345-060-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-060-542-201-ND.
CARDEDGE 10POS DUAL .100 GREEN - 345-010-540-201
 Order CARDEDGE 10POS DUAL .100 GREEN-345-010-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-010-540-201-ND.
CARDEDGE 12POS DUAL .100 GREEN - 345-012-540-201
 Order CARDEDGE 12POS DUAL .100 GREEN-345-012-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-012-540-201-ND.
CARDEDGE 20POS DUAL .100 GREEN - 345-020-540-201
 Order CARDEDGE 20POS DUAL .100 GREEN-345-020-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-020-540-201-ND.