CARDEDGE 56POS DUAL .100 GREEN - 345-056-500-204 - Connectors

Digi-Key Part Number 345-056-500-204-ND
Price Break
25
Unit Price
11.6524
Extended Price
291.31
Manufacturer Part Number345-056-500-204
Product DescriptionCARDEDGE 56POS DUAL .100 GREEN
Quantity Available Non-Stock
All prices are in GBP

CARDEDGE 56POS DUAL .100 GREEN - 345-056-500-204 - Connectors Details
Technical/Catalog Information345-056-500-204
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Series345
Number of Positions56
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 056 500 204
345056500204

Purchase CARDEDGE 56POS DUAL .100 GREEN - 345-056-500-204 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 56POS DUAL .100 GREEN - 345-056-500-204
Connectors

CARDEDGE 56POS DUAL .100 GREEN - 345-056-500-204 (345-056-500-204-ND)

Related parts Connectors:
CARDEDGE 56POS DUAL .100 GREEN - 345-056-500-204
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-500-204-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-500-201
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-500-201-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-500-202
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-500-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-500-202-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-500-801
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-500-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-500-801-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-500-802
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-500-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-500-802-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-500-804
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-500-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-500-804-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-520-204
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-520-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-520-204-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-521-204
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-521-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-521-204-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-523-204
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-523-204-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-524-204
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-524-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-524-204-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-527-204
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-527-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-527-204-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-540-204
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-540-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-540-204-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-541-204
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-541-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-541-204-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-542-204
 Order CARDEDGE 56POS DUAL .100 GREEN-345-056-542-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-056-542-204-ND.
CARDEDGE 56POS DL .100 GREEN - 341-056-500-204
 Order CARDEDGE 56POS DL .100 GREEN-341-056-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-056-500-204-ND.