CARDEDGE 50POS DUAL .100 GREEN - 345-050-524-801 - Connectors

Digi-Key Part Number 345-050-524-801-ND
Price Break
25
Unit Price
5.6628
Extended Price
141.57
Manufacturer Part Number345-050-524-801
Product DescriptionCARDEDGE 50POS DUAL .100 GREEN
Quantity Available Non-Stock
All prices are in GBP

CARDEDGE 50POS DUAL .100 GREEN - 345-050-524-801 - Connectors Details
Technical/Catalog Information345-050-524-801
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Features-
Series345
Number of Positions50
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 050 524 801
345050524801

Purchase CARDEDGE 50POS DUAL .100 GREEN - 345-050-524-801 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 50POS DUAL .100 GREEN - 345-050-524-801
Connectors

CARDEDGE 50POS DUAL .100 GREEN - 345-050-524-801 (345-050-524-801-ND)

Related parts Connectors:
CARDEDGE 50POS DUAL .100 GREEN - 345-050-524-801
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-524-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-524-801-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-500-801
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-500-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-500-801-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-520-801
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-520-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-520-801-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-521-801
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-521-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-521-801-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-523-801
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-523-801-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-524-201
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-524-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-524-201-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-524-202
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-524-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-524-202-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-524-204
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-524-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-524-204-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-524-802
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-524-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-524-802-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-524-804
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-524-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-524-804-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-527-801
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-527-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-527-801-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-540-801
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-540-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-540-801-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-541-801
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-541-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-541-801-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-542-801
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-542-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-542-801-ND.
CARDEDGE 50POS DUAL .100 GREEN - 342-050-524-201
 Order CARDEDGE 50POS DUAL .100 GREEN-342-050-524-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-050-524-201-ND.