CARDEDGE 50POS DUAL .100 GREEN - 345-050-521-202

Digi-Key Part Number 345-050-521-202-ND
Price Break
25
Unit Price
5.6628
Extended Price
141.57
Manufacturer Part Number345-050-521-202
Product DescriptionCARDEDGE 50POS DUAL .100 GREEN
Quantity Available Non-Stock
All prices are in GBP

CARDEDGE 50POS DUAL .100 GREEN - 345-050-521-202 Details
Technical/Catalog Information345-050-521-202
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
FeaturesFlange
Series345
Number of Positions50
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 050 521 202
345050521202

Purchase CARDEDGE 50POS DUAL .100 GREEN - 345-050-521-202
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 50POS DUAL .100 GREEN - 345-050-521-202
CARDEDGE 50POS DUAL .100 GREEN - 345-050-521-202

CARDEDGE 50POS DUAL .100 GREEN - 345-050-521-202 (345-050-521-202-ND)

Related parts :
CARDEDGE 50POS DUAL .100 GREEN - 345-050-521-202
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-521-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-521-202-ND.
CARDEDGE 50POS DUAL .100 GREEN - 342-050-521-202
 Order CARDEDGE 50POS DUAL .100 GREEN-342-050-521-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-050-521-202-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-500-202
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-500-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-500-202-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-520-202
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-520-202-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-521-204
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-521-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-521-204-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-521-801
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-521-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-521-801-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-521-802
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-521-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-521-802-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-521-804
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-521-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-521-804-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-523-202
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-523-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-523-202-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-524-202
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-524-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-524-202-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-527-202
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-527-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-527-202-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-540-202
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-540-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-540-202-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-541-202
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-541-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-541-202-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-542-202
 Order CARDEDGE 50POS DUAL .100 GREEN-345-050-542-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-050-542-202-ND.
CARDEDGE 50POS DL .100 GREEN - 341-050-521-202
 Order CARDEDGE 50POS DL .100 GREEN-341-050-521-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-050-521-202-ND.