CARDEDGE 44POS DUAL .100 GREEN - 345-044-523-201 - Connectors

Digi-Key Part Number 345-044-523-201-ND
Price Break
25
Unit Price
5.354
Extended Price
133.85
Manufacturer Part Number345-044-523-201
Product DescriptionCARDEDGE 44POS DUAL .100 GREEN
Quantity Available Non-Stock
All prices are in GBP

CARDEDGE 44POS DUAL .100 GREEN - 345-044-523-201 - Connectors Details
Technical/Catalog Information345-044-523-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Features-
Series345
Number of Positions44
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 044 523 201
345044523201

Purchase CARDEDGE 44POS DUAL .100 GREEN - 345-044-523-201 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 44POS DUAL .100 GREEN - 345-044-523-201
Connectors

CARDEDGE 44POS DUAL .100 GREEN - 345-044-523-201 (345-044-523-201-ND)

Related parts Connectors:
CARDEDGE 44POS DUAL .100 GREEN - 345-044-523-201
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-523-201-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-500-201
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-500-201-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-521-201
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-521-201-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-523-202
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-523-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-523-202-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-523-204
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-523-204-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-523-801
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-523-801 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-523-801-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-523-802
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-523-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-523-802-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-523-804
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-523-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-523-804-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-524-201
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-524-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-524-201-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-527-201
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-527-201-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-540-201
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-540-201-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-541-201
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-541-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-541-201-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-542-201
 Order CARDEDGE 44POS DUAL .100 GREEN-345-044-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-044-542-201-ND.
CARDEDGE 10POS DUAL .100 GREEN - 345-010-523-201
 Order CARDEDGE 10POS DUAL .100 GREEN-345-010-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-010-523-201-ND.
CARDEDGE 12POS DUAL .100 GREEN - 345-012-523-201
 Order CARDEDGE 12POS DUAL .100 GREEN-345-012-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-012-523-201-ND.