CARDEDGE 72POS DUAL .100 GREEN - 342-072-527-201 - Connectors

Digi-Key Part Number 342-072-527-201-ND
Price Break
25
Unit Price
6.3072
Extended Price
157.68
Manufacturer Part Number342-072-527-201
Product DescriptionCARDEDGE 72POS DUAL .100 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 72POS DUAL .100 GREEN - 342-072-527-201 - Connectors Details
Technical/Catalog Information342-072-527-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Features-
Series342
Number of Positions72
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 342 072 527 201
342072527201

Purchase CARDEDGE 72POS DUAL .100 GREEN - 342-072-527-201 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 72POS DUAL .100 GREEN - 342-072-527-201
Connectors

CARDEDGE 72POS DUAL .100 GREEN - 342-072-527-201 (342-072-527-201-ND)

Related parts Connectors:
CARDEDGE 72POS DUAL .100 GREEN - 342-072-527-201
 Order CARDEDGE 72POS DUAL .100 GREEN-342-072-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-072-527-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-520-201
 Order CARDEDGE 72POS DUAL .100 GREEN-342-072-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-072-520-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-521-201
 Order CARDEDGE 72POS DUAL .100 GREEN-342-072-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-072-521-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-523-201
 Order CARDEDGE 72POS DUAL .100 GREEN-342-072-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-072-523-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-524-201
 Order CARDEDGE 72POS DUAL .100 GREEN-342-072-524-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-072-524-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-527-202
 Order CARDEDGE 72POS DUAL .100 GREEN-342-072-527-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-072-527-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-540-201
 Order CARDEDGE 72POS DUAL .100 GREEN-342-072-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-072-540-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-541-201
 Order CARDEDGE 72POS DUAL .100 GREEN-342-072-541-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-072-541-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-542-201
 Order CARDEDGE 72POS DUAL .100 GREEN-342-072-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-072-542-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-527-201
 Order CARDEDGE 72POS DUAL .100 GREEN-345-072-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-072-527-201-ND.
CARDEDGE 20POS DUAL .100 GREEN - 342-020-527-201
 Order CARDEDGE 20POS DUAL .100 GREEN-342-020-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-020-527-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-527-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-527-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 342-030-527-201
 Order CARDEDGE 30POS DUAL .100 GREEN-342-030-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-030-527-201-ND.
CARDEDGE 34POS DUAL .100 GREEN - 342-034-527-201
 Order CARDEDGE 34POS DUAL .100 GREEN-342-034-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-034-527-201-ND.
CARDEDGE 36POS DUAL .100 GREEN - 342-036-527-201
 Order CARDEDGE 36POS DUAL .100 GREEN-342-036-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-036-527-201-ND.