CARDEDGE 62POS DUAL .100 GREEN - 342-062-540-202

Digi-Key Part Number 342-062-540-202-ND
Price Break
25
Unit Price
5.7928
Extended Price
144.82
Manufacturer Part Number342-062-540-202
Product DescriptionCARDEDGE 62POS DUAL .100 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 62POS DUAL .100 GREEN - 342-062-540-202 Details
Technical/Catalog Information342-062-540-202
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeWire Wrap
FeaturesFlange
Series342
Number of Positions62
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 342 062 540 202
342062540202

Purchase CARDEDGE 62POS DUAL .100 GREEN - 342-062-540-202
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 62POS DUAL .100 GREEN - 342-062-540-202
CARDEDGE 62POS DUAL .100 GREEN - 342-062-540-202

CARDEDGE 62POS DUAL .100 GREEN - 342-062-540-202 (342-062-540-202-ND)

Related parts :
CARDEDGE 62POS DUAL .100 GREEN - 342-062-540-202
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-540-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-540-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-520-202
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-520-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-521-202
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-521-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-521-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-523-202
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-523-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-523-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-524-202
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-524-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-524-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-527-202
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-527-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-527-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-540-201
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-540-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-541-202
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-541-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-541-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-542-202
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-542-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-542-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-540-202
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-540-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-540-202-ND.
CARDEDGE 20POS DUAL .100 GREEN - 342-020-540-202
 Order CARDEDGE 20POS DUAL .100 GREEN-342-020-540-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-020-540-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-540-202
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-540-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-540-202-ND.
CARDEDGE 30POS DUAL .100 GREEN - 342-030-540-202
 Order CARDEDGE 30POS DUAL .100 GREEN-342-030-540-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-030-540-202-ND.
CARDEDGE 34POS DUAL .100 GREEN - 342-034-540-202
 Order CARDEDGE 34POS DUAL .100 GREEN-342-034-540-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-034-540-202-ND.
CARDEDGE 36POS DUAL .100 GREEN - 342-036-540-202
 Order CARDEDGE 36POS DUAL .100 GREEN-342-036-540-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-036-540-202-ND.