CARDEDGE 62POS DUAL .100 GREEN - 342-062-520-201 - Connectors

Digi-Key Part Number 342-062-520-201-ND
Price Break
25
Unit Price
6.2564
Extended Price
156.41
Manufacturer Part Number342-062-520-201
Product DescriptionCARDEDGE 62POS DUAL .100 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 62POS DUAL .100 GREEN - 342-062-520-201 - Connectors Details
Technical/Catalog Information342-062-520-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Features-
Series342
Number of Positions62
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 342 062 520 201
342062520201

Purchase CARDEDGE 62POS DUAL .100 GREEN - 342-062-520-201 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 62POS DUAL .100 GREEN - 342-062-520-201
Connectors

CARDEDGE 62POS DUAL .100 GREEN - 342-062-520-201 (342-062-520-201-ND)

Related parts Connectors:
CARDEDGE 62POS DUAL .100 GREEN - 342-062-520-201
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-520-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-520-202
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-520-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-521-201
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-521-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-523-201
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-523-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-524-201
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-524-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-524-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-527-201
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-527-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-540-201
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-540-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-541-201
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-541-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-541-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-542-201
 Order CARDEDGE 62POS DUAL .100 GREEN-342-062-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-062-542-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-520-201
 Order CARDEDGE 62POS DUAL .100 GREEN-345-062-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-062-520-201-ND.
CARDEDGE 62POS DL .100 GREEN - 341-062-520-201
 Order CARDEDGE 62POS DL .100 GREEN-341-062-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-062-520-201-ND.
CARDEDGE 20POS DUAL .100 GREEN - 342-020-520-201
 Order CARDEDGE 20POS DUAL .100 GREEN-342-020-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-020-520-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-520-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-520-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 342-030-520-201
 Order CARDEDGE 30POS DUAL .100 GREEN-342-030-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-030-520-201-ND.
CARDEDGE 34POS DUAL .100 GREEN - 342-034-520-201
 Order CARDEDGE 34POS DUAL .100 GREEN-342-034-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-034-520-201-ND.