CARDEDGE 36POS DUAL .100 GREEN - 342-036-523-201 - Connectors

Digi-Key Part Number 342-036-523-201-ND
Price Break
25
Unit Price
5.2456
Extended Price
131.14
Manufacturer Part Number342-036-523-201
Product DescriptionCARDEDGE 36POS DUAL .100 GREEN
Quantity Available Non-Stock
All prices are in GBP

CARDEDGE 36POS DUAL .100 GREEN - 342-036-523-201 - Connectors Details
Technical/Catalog Information342-036-523-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Features-
Series342
Number of Positions36
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 342 036 523 201
342036523201

Purchase CARDEDGE 36POS DUAL .100 GREEN - 342-036-523-201 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 36POS DUAL .100 GREEN - 342-036-523-201
Connectors

CARDEDGE 36POS DUAL .100 GREEN - 342-036-523-201 (342-036-523-201-ND)

Related parts Connectors:
CARDEDGE 36POS DUAL .100 GREEN - 342-036-523-201
 Order CARDEDGE 36POS DUAL .100 GREEN-342-036-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-036-523-201-ND.
CARDEDGE 36POS DUAL .100 GREEN - 342-036-520-201
 Order CARDEDGE 36POS DUAL .100 GREEN-342-036-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-036-520-201-ND.
CARDEDGE 36POS DUAL .100 GREEN - 342-036-521-201
 Order CARDEDGE 36POS DUAL .100 GREEN-342-036-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-036-521-201-ND.
CARDEDGE 36POS DUAL .100 GREEN - 342-036-523-202
 Order CARDEDGE 36POS DUAL .100 GREEN-342-036-523-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-036-523-202-ND.
CARDEDGE 36POS DUAL .100 GREEN - 342-036-524-201
 Order CARDEDGE 36POS DUAL .100 GREEN-342-036-524-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-036-524-201-ND.
CARDEDGE 36POS DUAL .100 GREEN - 342-036-527-201
 Order CARDEDGE 36POS DUAL .100 GREEN-342-036-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-036-527-201-ND.
CARDEDGE 36POS DUAL .100 GREEN - 342-036-540-201
 Order CARDEDGE 36POS DUAL .100 GREEN-342-036-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-036-540-201-ND.
CARDEDGE 36POS DUAL .100 GREEN - 342-036-541-201
 Order CARDEDGE 36POS DUAL .100 GREEN-342-036-541-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-036-541-201-ND.
CARDEDGE 36POS DUAL .100 GREEN - 342-036-542-201
 Order CARDEDGE 36POS DUAL .100 GREEN-342-036-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-036-542-201-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-201
 Order CARDEDGE 36POS DUAL .100 GREEN-345-036-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-036-523-201-ND.
CARDEDGE 20POS DUAL .100 GREEN - 342-020-523-201
 Order CARDEDGE 20POS DUAL .100 GREEN-342-020-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-020-523-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-523-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-523-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 342-030-523-201
 Order CARDEDGE 30POS DUAL .100 GREEN-342-030-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-030-523-201-ND.
CARDEDGE 34POS DUAL .100 GREEN - 342-034-523-201
 Order CARDEDGE 34POS DUAL .100 GREEN-342-034-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-034-523-201-ND.
CARDEDGE 36POS DUAL .100 GREEN - 342-036-520-202
 Order CARDEDGE 36POS DUAL .100 GREEN-342-036-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-036-520-202-ND.