CARDEDGE 26POS DUAL .100 GREEN - 342-026-523-201 - Connectors

Digi-Key Part Number 342-026-523-201-ND
Price Break
25
Unit Price
4.5376
Extended Price
113.44
Manufacturer Part Number342-026-523-201
Product DescriptionCARDEDGE 26POS DUAL .100 GREEN
Quantity Available Non-Stock
All prices are in GBP

CARDEDGE 26POS DUAL .100 GREEN - 342-026-523-201 - Connectors Details
Technical/Catalog Information342-026-523-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Features-
Series342
Number of Positions26
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 342 026 523 201
342026523201

Purchase CARDEDGE 26POS DUAL .100 GREEN - 342-026-523-201 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 26POS DUAL .100 GREEN - 342-026-523-201
Connectors

CARDEDGE 26POS DUAL .100 GREEN - 342-026-523-201 (342-026-523-201-ND)

Related parts Connectors:
CARDEDGE 26POS DUAL .100 GREEN - 342-026-523-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-523-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-520-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-520-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-521-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-521-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-523-202
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-523-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-523-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-524-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-524-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-524-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-527-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-527-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-540-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-540-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-541-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-541-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-541-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-542-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-542-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 345-026-523-201
 Order CARDEDGE 26POS DUAL .100 GREEN-345-026-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-026-523-201-ND.
CARDEDGE 20POS DUAL .100 GREEN - 342-020-523-201
 Order CARDEDGE 20POS DUAL .100 GREEN-342-020-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-020-523-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-520-202
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-520-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-521-202
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-521-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-521-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-524-202
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-524-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-524-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-527-202
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-527-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-527-202-ND.