CARDEDGE 26POS DUAL .100 GREEN - 342-026-521-202 - Connectors

Digi-Key Part Number 342-026-521-202-ND
Price Break
25
Unit Price
4.5376
Extended Price
113.44
Manufacturer Part Number342-026-521-202
Product DescriptionCARDEDGE 26POS DUAL .100 GREEN
Quantity Available Non-Stock
All prices are in GBP

CARDEDGE 26POS DUAL .100 GREEN - 342-026-521-202 - Connectors Details
Technical/Catalog Information342-026-521-202
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
FeaturesFlange
Series342
Number of Positions26
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 342 026 521 202
342026521202

Purchase CARDEDGE 26POS DUAL .100 GREEN - 342-026-521-202 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 26POS DUAL .100 GREEN - 342-026-521-202
Connectors

CARDEDGE 26POS DUAL .100 GREEN - 342-026-521-202 (342-026-521-202-ND)

Related parts Connectors:
CARDEDGE 26POS DUAL .100 GREEN - 342-026-521-202
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-521-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-521-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-520-202
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-520-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-521-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-521-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-523-202
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-523-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-523-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-524-202
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-524-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-524-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-527-202
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-527-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-527-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-540-202
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-540-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-540-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-541-202
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-541-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-541-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-542-202
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-542-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-542-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 345-026-521-202
 Order CARDEDGE 26POS DUAL .100 GREEN-345-026-521-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-026-521-202-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-521-202
 Order CARDEDGE 26POS DL .100 GREEN-341-026-521-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-026-521-202-ND.
CARDEDGE 20POS DUAL .100 GREEN - 342-020-521-202
 Order CARDEDGE 20POS DUAL .100 GREEN-342-020-521-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-020-521-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-520-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-520-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-523-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-523-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-524-201
 Order CARDEDGE 26POS DUAL .100 GREEN-342-026-524-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 342-026-524-201-ND.