CARDEDGE 72POS DL .100 GREEN - 341-072-520-201 - Connectors

Digi-Key Part Number 341-072-520-201-ND
Price Break
25
Unit Price
8.6516
Extended Price
216.29
Manufacturer Part Number341-072-520-201
Product DescriptionCARDEDGE 72POS DL .100 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 72POS DL .100 GREEN - 341-072-520-201 - Connectors Details
Technical/Catalog Information341-072-520-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Features-
Series341
Number of Positions72
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 341 072 520 201
341072520201

Purchase CARDEDGE 72POS DL .100 GREEN - 341-072-520-201 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 72POS DL .100 GREEN - 341-072-520-201
Connectors

CARDEDGE 72POS DL .100 GREEN - 341-072-520-201 (341-072-520-201-ND)

Related parts Connectors:
CARDEDGE 72POS DL .100 GREEN - 341-072-520-201
 Order CARDEDGE 72POS DL .100 GREEN-341-072-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-072-520-201-ND.
CARDEDGE 72POS DL .100 GREEN - 341-072-500-201
 Order CARDEDGE 72POS DL .100 GREEN-341-072-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-072-500-201-ND.
CARDEDGE 72POS DL .100 GREEN - 341-072-520-204
 Order CARDEDGE 72POS DL .100 GREEN-341-072-520-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-072-520-204-ND.
CARDEDGE 72POS DL .100 GREEN - 341-072-521-201
 Order CARDEDGE 72POS DL .100 GREEN-341-072-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-072-521-201-ND.
CARDEDGE 72POS DL .100 GREEN - 341-072-522-201
 Order CARDEDGE 72POS DL .100 GREEN-341-072-522-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-072-522-201-ND.
CARDEDGE 12POS DL .100 GREEN - 341-012-520-201
 Order CARDEDGE 12POS DL .100 GREEN-341-012-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC341120-ND.
CARDEDGE 20POS DL .100 GREEN - 341-020-520-201
 Order CARDEDGE 20POS DL .100 GREEN-341-020-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-020-520-201-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-520-201
 Order CARDEDGE 26POS DL .100 GREEN-341-026-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-026-520-201-ND.
CARDEDGE 30POS DL .100 GREEN - 341-030-520-201
 Order CARDEDGE 30POS DL .100 GREEN-341-030-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-030-520-201-ND.
CARDEDGE 36POS DL .100 GREEN - 341-036-520-201
 Order CARDEDGE 36POS DL .100 GREEN-341-036-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-036-520-201-ND.
CARDEDGE 40POS DL .100 GREEN - 341-040-520-201
 Order CARDEDGE 40POS DL .100 GREEN-341-040-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-040-520-201-ND.
CARDEDGE 44POS DL .100 GREEN - 341-044-520-201
 Order CARDEDGE 44POS DL .100 GREEN-341-044-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-044-520-201-ND.
CARDEDGE 50POS DL .100 GREEN - 341-050-520-201
 Order CARDEDGE 50POS DL .100 GREEN-341-050-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-050-520-201-ND.
CARDEDGE 56POS DL .100 GREEN - 341-056-520-201
 Order CARDEDGE 56POS DL .100 GREEN-341-056-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-056-520-201-ND.
CARDEDGE 60POS DL .100 GREEN - 341-060-520-201
 Order CARDEDGE 60POS DL .100 GREEN-341-060-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-060-520-201-ND.