CARDEDGE 72POS DL .100 GREEN - 341-072-500-204

Digi-Key Part Number 341-072-500-204-ND
Price Break
25
Unit Price
13.3488
Extended Price
333.72
Manufacturer Part Number341-072-500-204
Product DescriptionCARDEDGE 72POS DL .100 GREEN
Quantity Available 0
All prices are in GBP

CARDEDGE 72POS DL .100 GREEN - 341-072-500-204 Details
Technical/Catalog Information341-072-500-204
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Series341
Number of Positions72
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 341 072 500 204
341072500204

Purchase CARDEDGE 72POS DL .100 GREEN - 341-072-500-204
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 72POS DL .100 GREEN - 341-072-500-204
CARDEDGE 72POS DL .100 GREEN - 341-072-500-204

CARDEDGE 72POS DL .100 GREEN - 341-072-500-204 (341-072-500-204-ND)

Related parts :
CARDEDGE 72POS DL .100 GREEN - 341-072-500-204
 Order CARDEDGE 72POS DL .100 GREEN-341-072-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-072-500-204-ND.
CARDEDGE 72POS DL .100 GREEN - 341-072-500-201
 Order CARDEDGE 72POS DL .100 GREEN-341-072-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-072-500-201-ND.
CARDEDGE 72POS DL .100 GREEN - 341-072-500-202
 Order CARDEDGE 72POS DL .100 GREEN-341-072-500-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-072-500-202-ND.
CARDEDGE 72POS DL .100 GREEN - 341-072-520-204
 Order CARDEDGE 72POS DL .100 GREEN-341-072-520-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-072-520-204-ND.
CARDEDGE 72POS DL .100 GREEN - 341-072-521-204
 Order CARDEDGE 72POS DL .100 GREEN-341-072-521-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-072-521-204-ND.
CARDEDGE 72POS DL .100 GREEN - 341-072-522-204
 Order CARDEDGE 72POS DL .100 GREEN-341-072-522-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-072-522-204-ND.
CARDEDGE 12POS DL .100 GREEN - 341-012-500-204
 Order CARDEDGE 12POS DL .100 GREEN-341-012-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-012-500-204-ND.
CARDEDGE 20POS DL .100 GREEN - 341-020-500-204
 Order CARDEDGE 20POS DL .100 GREEN-341-020-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-020-500-204-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-500-204
 Order CARDEDGE 26POS DL .100 GREEN-341-026-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-026-500-204-ND.
CARDEDGE 30POS DL .100 GREEN - 341-030-500-204
 Order CARDEDGE 30POS DL .100 GREEN-341-030-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-030-500-204-ND.
CARDEDGE 36POS DL .100 GREEN - 341-036-500-204
 Order CARDEDGE 36POS DL .100 GREEN-341-036-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-036-500-204-ND.
CARDEDGE 40POS DL .100 GREEN - 341-040-500-204
 Order CARDEDGE 40POS DL .100 GREEN-341-040-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-040-500-204-ND.
CARDEDGE 44POS DL .100 GREEN - 341-044-500-204
 Order CARDEDGE 44POS DL .100 GREEN-341-044-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-044-500-204-ND.
CARDEDGE 50POS DL .100 GREEN - 341-050-500-204
 Order CARDEDGE 50POS DL .100 GREEN-341-050-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-050-500-204-ND.
CARDEDGE 56POS DL .100 GREEN - 341-056-500-204
 Order CARDEDGE 56POS DL .100 GREEN-341-056-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 341-056-500-204-ND.