CARDEDGE 72POS DL .156 GREEN PCB - 333-072-524-204 - Connectors

Digi-Key Part Number 333-072-524-204-ND
Price Break
25
Unit Price
4.462
Extended Price
111.55
Manufacturer Part Number333-072-524-204
Product DescriptionCARDEDGE 72POS DL .156 GREEN PCB
Quantity Available 0
All prices are in GBP

CARDEDGE 72POS DL .156 GREEN PCB - 333-072-524-204 - Connectors Details
Technical/Catalog Information333-072-524-204
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
FeaturesFlange
Series333
Number of Positions72
Number of Rows2
Pitch0.156" (3.96mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 333 072 524 204
333072524204

Purchase CARDEDGE 72POS DL .156 GREEN PCB - 333-072-524-204 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 72POS DL .156 GREEN PCB - 333-072-524-204
Connectors

CARDEDGE 72POS DL .156 GREEN PCB - 333-072-524-204 (333-072-524-204-ND)

Related parts Connectors:
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-524-204
 Order CARDEDGE 72POS DL .156 GREEN PCB-333-072-524-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 333-072-524-204-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-500-204
 Order CARDEDGE 72POS DL .156 GREEN PCB-333-072-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 333-072-500-204-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-520-204
 Order CARDEDGE 72POS DL .156 GREEN PCB-333-072-520-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 333-072-520-204-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-521-204
 Order CARDEDGE 72POS DL .156 GREEN PCB-333-072-521-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 333-072-521-204-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-523-204
 Order CARDEDGE 72POS DL .156 GREEN PCB-333-072-523-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 333-072-523-204-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-524-201
 Order CARDEDGE 72POS DL .156 GREEN PCB-333-072-524-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 333-072-524-201-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-524-202
 Order CARDEDGE 72POS DL .156 GREEN PCB-333-072-524-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 333-072-524-202-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-524-203
 Order CARDEDGE 72POS DL .156 GREEN PCB-333-072-524-203 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 333-072-524-203-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-524-208
 Order CARDEDGE 72POS DL .156 GREEN PCB-333-072-524-208 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 333-072-524-208-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-527-204
 Order CARDEDGE 72POS DL .156 GREEN PCB-333-072-527-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 333-072-527-204-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-540-204
 Order CARDEDGE 72POS DL .156 GREEN PCB-333-072-540-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 333-072-540-204-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-541-204
 Order CARDEDGE 72POS DL .156 GREEN PCB-333-072-541-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 333-072-541-204-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-542-204
 Order CARDEDGE 72POS DL .156 GREEN PCB-333-072-542-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 333-072-542-204-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-524-204
 Order CARDEDGE 72POS DL .156 GREEN PCB-337-072-524-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 337-072-524-204-ND.
CARDEDGE 12POS DL .156 GREEN PCB - 333-012-524-204
 Order CARDEDGE 12POS DL .156 GREEN PCB-333-012-524-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 333-012-524-204-ND.