CARDEDGE LO PRO 72POS .156 GRN - 307-072-542-201

Digi-Key Part Number 307-072-542-201-ND
Price Break
25
Unit Price
8.0464
Extended Price
201.16
Manufacturer Part Number307-072-542-201
Product DescriptionCARDEDGE LO PRO 72POS .156 GRN
Quantity Available 0
All prices are in GBP

CARDEDGE LO PRO 72POS .156 GRN - 307-072-542-201 Details
Technical/Catalog Information307-072-542-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeWire Wrap
Features-
Series307
Number of Positions72
Number of Rows2
Pitch0.156" (3.96mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 307 072 542 201
307072542201

Purchase CARDEDGE LO PRO 72POS .156 GRN - 307-072-542-201
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE LO PRO 72POS .156 GRN - 307-072-542-201
CARDEDGE LO PRO 72POS .156 GRN - 307-072-542-201

CARDEDGE LO PRO 72POS .156 GRN - 307-072-542-201 (307-072-542-201-ND)

Related parts :
CARDEDGE LO PRO 72POS .156 GRN - 307-072-542-201
 Order CARDEDGE LO PRO 72POS .156 GRN-307-072-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-072-542-201-ND.
CARDEDGE LO PRO 72POS .156 GRN - 307-072-500-201
 Order CARDEDGE LO PRO 72POS .156 GRN-307-072-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-072-500-201-ND.
CARDEDGE LO PRO 72POS .156 GRN - 307-072-502-201
 Order CARDEDGE LO PRO 72POS .156 GRN-307-072-502-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-072-502-201-ND.
CARDEDGE LO PRO 72POS .156 GRN - 307-072-520-201
 Order CARDEDGE LO PRO 72POS .156 GRN-307-072-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-072-520-201-ND.
CARDEDGE LO PRO 72POS .156 GRN - 307-072-522-201
 Order CARDEDGE LO PRO 72POS .156 GRN-307-072-522-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-072-522-201-ND.
CARDEDGE LO PRO 72POS .156 GRN - 307-072-524-201
 Order CARDEDGE LO PRO 72POS .156 GRN-307-072-524-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-072-524-201-ND.
CARDEDGE LO PRO 72POS .156 GRN - 307-072-526-201
 Order CARDEDGE LO PRO 72POS .156 GRN-307-072-526-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-072-526-201-ND.
CARDEDGE LO PRO 72POS .156 GRN - 307-072-528-201
 Order CARDEDGE LO PRO 72POS .156 GRN-307-072-528-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-072-528-201-ND.
CARDEDGE LO PRO 72POS .156 GRN - 307-072-533-201
 Order CARDEDGE LO PRO 72POS .156 GRN-307-072-533-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-072-533-201-ND.
CARDEDGE LO PRO 72POS .156 GRN - 307-072-540-201
 Order CARDEDGE LO PRO 72POS .156 GRN-307-072-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-072-540-201-ND.
CARDEDGE LO PRO 72POS .156 GRN - 307-072-542-202
 Order CARDEDGE LO PRO 72POS .156 GRN-307-072-542-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-072-542-202-ND.
CARDEDGE LO PRO 72POS .156 GRN - 307-072-542-204
 Order CARDEDGE LO PRO 72POS .156 GRN-307-072-542-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-072-542-204-ND.
CARDEDGE LO PRO 72POS .156 GRN - 307-072-544-201
 Order CARDEDGE LO PRO 72POS .156 GRN-307-072-544-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-072-544-201-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-542-201
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-542-201-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-542-201
 Order CARDEDGE LO PRO 24POS .156 GRN-307-024-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-024-542-201-ND.