CONN FERRULE UNINSUL 8AWG - 1212110 - Connectors

Digi-Key Part Number 288-1114-ND
Price Break
10
50
100
500
1000
Unit Price
0.132
0.1156
0.099
0.066
0.0495
Extended Price
1.32
5.78
9.90
33.00
49.50
Manufacturer Part Number1212110
Product DescriptionCONN FERRULE UNINSUL 8AWG
Quantity Available 5280
All prices are in GBP

CONN FERRULE UNINSUL 8AWG - 1212110 - Connectors Details
Technical/Catalog Information1212110
VendorAmerican Electrical Inc
CategoryConnectors
ColorSilver (Non-Insulated)
Length - Overall12.00mm
Length - Pin-
Size8 AWG (10mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1212110
1212110
288 1114 ND
2881114ND
288-1114

Purchase CONN FERRULE UNINSUL 8AWG - 1212110 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FERRULE UNINSUL 8AWG - 1212110
Connectors

CONN FERRULE UNINSUL 8AWG - 1212110 (288-1114-ND)

Related parts Connectors:
CONN FERRULE UNINSUL 8AWG - 1212110
 Order CONN FERRULE UNINSUL 8AWG-1212110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1114-ND.
CONN FERRULE UNINSUL 8AWG - 1215110
 Order CONN FERRULE UNINSUL 8AWG-1215110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1115-ND.
CONN FERRULE UNINSUL 8AWG - 1218110
 Order CONN FERRULE UNINSUL 8AWG-1218110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1116-ND.
CONN FERRULE UNINSUL 8AWG - 1220110
 Order CONN FERRULE UNINSUL 8AWG-1220110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1117-ND.
CONN FERRULE DIN 8AWG RED - 11121100
 Order CONN FERRULE DIN 8AWG RED-11121100 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1032-ND.
CONN FERRULE DIN 8AWG RED - 11181100
 Order CONN FERRULE DIN 8AWG RED-11181100 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1033-ND.
CONN FERRULE UNINSUL 24AWG - 12510025
 Order CONN FERRULE UNINSUL 24AWG-12510025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1077-ND.
CONN FERRULE UNINSUL 24AWG - 12710025
 Order CONN FERRULE UNINSUL 24AWG-12710025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1078-ND.
CONN FERRULE UNINSUL 22AWG - 12510034
 Order CONN FERRULE UNINSUL 22AWG-12510034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
CONN FERRULE UNINSUL 22AWG - 12710034
 Order CONN FERRULE UNINSUL 22AWG-12710034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1080-ND.
CONN FERRULE UNINSUL 20AWG - 12610050
 Order CONN FERRULE UNINSUL 20AWG-12610050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1081-ND.
CONN FERRULE UNINSUL 20AWG - 12810050
 Order CONN FERRULE UNINSUL 20AWG-12810050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1082-ND.
CONN FERRULE UNINSUL 20AWG - 121010050
 Order CONN FERRULE UNINSUL 20AWG-121010050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1083-ND.
CONN FERRULE UNINSUL 20AWG - 12610075
 Order CONN FERRULE UNINSUL 20AWG-12610075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1084-ND.
CONN FERRULE UNINSUL 20AWG - 12810075
 Order CONN FERRULE UNINSUL 20AWG-12810075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1085-ND.