CONN FERRULE UNINSUL 12AWG - 12910400 - Connectors

Digi-Key Part Number 288-1105-ND
Price Break
10
50
100
500
1000
Unit Price
0.062
0.054
0.0462
0.0308
0.0231
Extended Price
0.62
2.70
4.62
15.40
23.10
Manufacturer Part Number12910400
Product DescriptionCONN FERRULE UNINSUL 12AWG
Quantity Available 21250
All prices are in GBP

CONN FERRULE UNINSUL 12AWG - 12910400 - Connectors Details
Technical/Catalog Information12910400
VendorAmerican Electrical Inc
CategoryConnectors
ColorSilver (Non-Insulated)
Length - Overall9.00mm
Length - Pin-
Size12 AWG (4.00mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12910400
12910400
288 1105 ND
2881105ND
288-1105

Purchase CONN FERRULE UNINSUL 12AWG - 12910400 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FERRULE UNINSUL 12AWG - 12910400
Connectors

CONN FERRULE UNINSUL 12AWG - 12910400 (288-1105-ND)

Related parts Connectors:
CONN FERRULE UNINSUL 12AWG - 12910400
 Order CONN FERRULE UNINSUL 12AWG-12910400 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1105-ND.
CONN FERRULE UNINSUL 12AWG - 121010400
 Order CONN FERRULE UNINSUL 12AWG-121010400 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1106-ND.
CONN FERRULE UNINSUL 12AWG - 121210400
 Order CONN FERRULE UNINSUL 12AWG-121210400 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1107-ND.
CONN FERRULE UNINSUL 12AWG - 121510400
 Order CONN FERRULE UNINSUL 12AWG-121510400 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1108-ND.
CONN FERRULE UNINSUL 12AWG - 121810400
 Order CONN FERRULE UNINSUL 12AWG-121810400 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1109-ND.
CONN FERRULE DIN 12AWG GREY - 11101040
 Order CONN FERRULE DIN 12AWG GREY-11101040 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1027-ND.
CONN FERRULE DIN 12AWG GREY - 11121040
 Order CONN FERRULE DIN 12AWG GREY-11121040 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1028-ND.
CONN FERRULE DIN 12AWG GREY - 11181040
 Order CONN FERRULE DIN 12AWG GREY-11181040 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1029-ND.
CONN FERRULE UNINSUL 24AWG - 12510025
 Order CONN FERRULE UNINSUL 24AWG-12510025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1077-ND.
CONN FERRULE UNINSUL 24AWG - 12710025
 Order CONN FERRULE UNINSUL 24AWG-12710025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1078-ND.
CONN FERRULE UNINSUL 22AWG - 12510034
 Order CONN FERRULE UNINSUL 22AWG-12510034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
CONN FERRULE UNINSUL 22AWG - 12710034
 Order CONN FERRULE UNINSUL 22AWG-12710034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1080-ND.
CONN FERRULE UNINSUL 20AWG - 12610050
 Order CONN FERRULE UNINSUL 20AWG-12610050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1081-ND.
CONN FERRULE UNINSUL 20AWG - 12810050
 Order CONN FERRULE UNINSUL 20AWG-12810050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1082-ND.
CONN FERRULE UNINSUL 20AWG - 121010050
 Order CONN FERRULE UNINSUL 20AWG-121010050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1083-ND.