CARDEDGE LO PRO 12POS .156 GRN - 307-012-540-202 - Connectors

Digi-Key Part Number 307-012-540-202-ND
Price Break
25
Unit Price
2.9224
Extended Price
73.06
Manufacturer Part Number307-012-540-202
Product DescriptionCARDEDGE LO PRO 12POS .156 GRN
Quantity Available Non-Stock
All prices are in GBP

CARDEDGE LO PRO 12POS .156 GRN - 307-012-540-202 - Connectors Details
Technical/Catalog Information307-012-540-202
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeWire Wrap
FeaturesFlange
Series307
Number of Positions12
Number of Rows2
Pitch0.156" (3.96mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 307 012 540 202
307012540202

Purchase CARDEDGE LO PRO 12POS .156 GRN - 307-012-540-202 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE LO PRO 12POS .156 GRN - 307-012-540-202
Connectors

CARDEDGE LO PRO 12POS .156 GRN - 307-012-540-202 (307-012-540-202-ND)

Related parts Connectors:
CARDEDGE LO PRO 12POS .156 GRN - 307-012-540-202
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-540-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-540-202-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-502-202
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-502-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-502-202-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-520-202
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC307122-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-522-202
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-522-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-522-202-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-524-202
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-524-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-524-202-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-526-202
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-526-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-526-202-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-528-202
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-528-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-528-202-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-533-202
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-533-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-533-202-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-540-201
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-540-201-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-540-204
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-540-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-540-204-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-542-202
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-542-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-542-202-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-544-202
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-544-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-544-202-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-500-201
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-500-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-500-201-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-500-204
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-500-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-500-204-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-501-101
 Order CARDEDGE LO PRO 12POS .156 GRN-307-012-501-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-012-501-101-ND.