CARDEDGE LO PRO 10POS .156 GRN - 307-010-521-101 - Connectors

Digi-Key Part Number 307-010-521-101-ND
Price Break
25
Unit Price
9.5472
Extended Price
238.68
Manufacturer Part Number307-010-521-101
Product DescriptionCARDEDGE LO PRO 10POS .156 GRN
Quantity Available Non-Stock
All prices are in GBP

CARDEDGE LO PRO 10POS .156 GRN - 307-010-521-101 - Connectors Details
Technical/Catalog Information307-010-521-101
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Features-
Series307
Number of Positions10
Number of Rows1
Pitch0.156" (3.96mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 307 010 521 101
307010521101

Purchase CARDEDGE LO PRO 10POS .156 GRN - 307-010-521-101 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE LO PRO 10POS .156 GRN - 307-010-521-101
Connectors

CARDEDGE LO PRO 10POS .156 GRN - 307-010-521-101 (307-010-521-101-ND)

Related parts Connectors:
CARDEDGE LO PRO 10POS .156 GRN - 307-010-521-101
 Order CARDEDGE LO PRO 10POS .156 GRN-307-010-521-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-010-521-101-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-501-101
 Order CARDEDGE LO PRO 10POS .156 GRN-307-010-501-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-010-501-101-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-505-101
 Order CARDEDGE LO PRO 10POS .156 GRN-307-010-505-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-010-505-101-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-506-101
 Order CARDEDGE LO PRO 10POS .156 GRN-307-010-506-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-010-506-101-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-521-102
 Order CARDEDGE LO PRO 10POS .156 GRN-307-010-521-102 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-010-521-102-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-521-104
 Order CARDEDGE LO PRO 10POS .156 GRN-307-010-521-104 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-010-521-104-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-525-101
 Order CARDEDGE LO PRO 10POS .156 GRN-307-010-525-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-010-525-101-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-531-101
 Order CARDEDGE LO PRO 10POS .156 GRN-307-010-531-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-010-531-101-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-532-101
 Order CARDEDGE LO PRO 10POS .156 GRN-307-010-532-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-010-532-101-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-541-101
 Order CARDEDGE LO PRO 10POS .156 GRN-307-010-541-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-010-541-101-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-545-101
 Order CARDEDGE LO PRO 10POS .156 GRN-307-010-545-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-010-545-101-ND.
CARDEDGE LO PRO 6POS .156 GRN - 307-006-521-101
 Order CARDEDGE LO PRO 6POS .156 GRN-307-006-521-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-006-521-101-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-501-102
 Order CARDEDGE LO PRO 10POS .156 GRN-307-010-501-102 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-010-501-102-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-501-104
 Order CARDEDGE LO PRO 10POS .156 GRN-307-010-501-104 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-010-501-104-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-505-102
 Order CARDEDGE LO PRO 10POS .156 GRN-307-010-505-102 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 307-010-505-102-ND.