CONN CARD EDGE 15POS .156 GREEN - 306-015-520-104 - Connectors

Digi-Key Part Number 306-015-520-104-ND
Price Break
25
Unit Price
6.5524
Extended Price
163.81
Manufacturer Part Number306-015-520-104
Product DescriptionCONN CARD EDGE 15POS .156 GREEN
Quantity Available Non-Stock
All prices are in GBP

CONN CARD EDGE 15POS .156 GREEN - 306-015-520-104 - Connectors Details
Technical/Catalog Information306-015-520-104
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
FeaturesFlange
Series306
Number of Positions15
Number of Rows1
Pitch0.156" (3.96mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 306 015 520 104
306015520104

Purchase CONN CARD EDGE 15POS .156 GREEN - 306-015-520-104 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN CARD EDGE 15POS .156 GREEN - 306-015-520-104
Connectors

CONN CARD EDGE 15POS .156 GREEN - 306-015-520-104 (306-015-520-104-ND)

Related parts Connectors:
CONN CARD EDGE 15POS .156 GREEN - 306-015-520-104
 Order CONN CARD EDGE 15POS .156 GREEN-306-015-520-104 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-015-520-104-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-500-104
 Order CONN CARD EDGE 15POS .156 GREEN-306-015-500-104 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-015-500-104-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-506-104
 Order CONN CARD EDGE 15POS .156 GREEN-306-015-506-104 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-015-506-104-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-520-101
 Order CONN CARD EDGE 15POS .156 GREEN-306-015-520-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-015-520-101-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-521-104
 Order CONN CARD EDGE 15POS .156 GREEN-306-015-521-104 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-015-521-104-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-525-104
 Order CONN CARD EDGE 15POS .156 GREEN-306-015-525-104 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-015-525-104-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-526-104
 Order CONN CARD EDGE 15POS .156 GREEN-306-015-526-104 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-015-526-104-ND.
CONN CARD EDGE 6POS .156 GREEN - 306-006-520-104
 Order CONN CARD EDGE 6POS .156 GREEN-306-006-520-104 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-006-520-104-ND.
CONN CARD EDGE 10POS .156 GREEN - 306-010-520-104
 Order CONN CARD EDGE 10POS .156 GREEN-306-010-520-104 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-010-520-104-ND.
CONN CARD EDGE 12POS .156 GREEN - 306-012-520-104
 Order CONN CARD EDGE 12POS .156 GREEN-306-012-520-104 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-012-520-104-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-500-101
 Order CONN CARD EDGE 15POS .156 GREEN-306-015-500-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-015-500-101-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-506-101
 Order CONN CARD EDGE 15POS .156 GREEN-306-015-506-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-015-506-101-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-506-102
 Order CONN CARD EDGE 15POS .156 GREEN-306-015-506-102 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-015-506-102-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-521-101
 Order CONN CARD EDGE 15POS .156 GREEN-306-015-521-101 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-015-521-101-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-521-102
 Order CONN CARD EDGE 15POS .156 GREEN-306-015-521-102 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 306-015-521-102-ND.