CONN CARDEDGE MCA 100POS .050" - 302-100-520-201 - Connectors

Digi-Key Part Number 302-100-520-201-ND
Price Break
50
Unit Price
5.3416
Extended Price
267.08
Manufacturer Part Number302-100-520-201
Product DescriptionCONN CARDEDGE MCA 100POS .050"
Quantity Available 0
All prices are in GBP

CONN CARDEDGE MCA 100POS .050" - 302-100-520-201 - Connectors Details
Technical/Catalog Information302-100-520-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeMCA
Contact FinishGold, Undefined
Mounting TypeThrough Hole
FeaturesBoard Guide, Card Specific
Series302
Number of Positions100
Number of Rows2
Pitch0.050" (1.27mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 302 100 520 201
302100520201

Purchase CONN CARDEDGE MCA 100POS .050" - 302-100-520-201 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN CARDEDGE MCA 100POS .050" - 302-100-520-201
Connectors

CONN CARDEDGE MCA 100POS .050" - 302-100-520-201 (302-100-520-201-ND)

Related parts Connectors:
CONN CARDEDGE MCA 100POS .050" - 302-100-520-201
 Order CONN CARDEDGE MCA 100POS .050"-302-100-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-100-520-201-ND.
CONN CARDEDGE MCA 10POS .050" - 302-010-520-201
 Order CONN CARDEDGE MCA 10POS .050"-302-010-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-010-520-201-ND.
CONN CARDEDGE MCA 40POS .050" - 302-040-520-201
 Order CONN CARDEDGE MCA 40POS .050"-302-040-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-040-520-201-ND.
CONN CARDEDGE MCA 60POS .050" - 302-060-520-201
 Order CONN CARDEDGE MCA 60POS .050"-302-060-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-060-520-201-ND.
CONN CARDEDGE MCA 80POS .050" - 302-080-520-201
 Order CONN CARDEDGE MCA 80POS .050"-302-080-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-080-520-201-ND.
CONN CARDEDGE MCA 90POS .050" - 302-090-520-201
 Order CONN CARDEDGE MCA 90POS .050"-302-090-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-090-520-201-ND.
CONN CARDEDGE MCA 120POS .050" - 302-120-520-201
 Order CONN CARDEDGE MCA 120POS .050"-302-120-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-120-520-201-ND.
CONN CARDEDGE MCA 132POS .050" - 302-132-520-201
 Order CONN CARDEDGE MCA 132POS .050"-302-132-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-132-520-201-ND.
CONN CARDEDGE MCA 140POS .050" - 302-140-520-201
 Order CONN CARDEDGE MCA 140POS .050"-302-140-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-140-520-201-ND.
CONN CARDEDGE MCA 182POS .050" - 302-182-520-201
 Order CONN CARDEDGE MCA 182POS .050"-302-182-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-182-520-201-ND.
CONN CARDEDGE MCA 194POS .050" - 302-194-520-201
 Order CONN CARDEDGE MCA 194POS .050"-302-194-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-194-520-201-ND.
CONN CARDEDGE MCA 202POS .050" - 302-202-520-201
 Order CONN CARDEDGE MCA 202POS .050"-302-202-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-202-520-201-ND.
CONN CARDEDGE MCA 240POS .050" - 302-240-520-201
 Order CONN CARDEDGE MCA 240POS .050"-302-240-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-240-520-201-ND.
CONN CARDEDGE MCA 112POS .050" - 302-112-520-205
 Order CONN CARDEDGE MCA 112POS .050"-302-112-520-205 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-112-520-205-ND.
CONN CARDEDGE MCA 112POS .050" - 302-112-520-601
 Order CONN CARDEDGE MCA 112POS .050"-302-112-520-601 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-112-520-601-ND.