CONN FERRULE W TYPE 18AWG YELLOW - 11102010 - Connectors

Digi-Key Part Number 288-1054-ND
Price Break
10
50
100
500
1000
Unit Price
0.132
0.1156
0.099
0.066
0.0495
Extended Price
1.32
5.78
9.90
33.00
49.50
Manufacturer Part Number11102010
Product DescriptionCONN FERRULE W TYPE 18AWG YELLOW
Quantity Available 4549
All prices are in GBP

CONN FERRULE W TYPE 18AWG YELLOW - 11102010 - Connectors Details
Technical/Catalog Information11102010
VendorAmerican Electrical Inc
CategoryConnectors
ColorYellow
Length - Overall16.50mm
Length - Pin10.00mm
Size18 AWG (1.00mm²)
StyleW
TypeSingle Wire, Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 11102010
11102010
288 1054 ND
2881054ND
288-1054

Purchase CONN FERRULE W TYPE 18AWG YELLOW - 11102010 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FERRULE W TYPE 18AWG YELLOW - 11102010
Connectors

CONN FERRULE W TYPE 18AWG YELLOW - 11102010 (288-1054-ND)

Related parts Connectors:
CONN FERRULE W TYPE 18AWG YELLOW - 11102010
 Order CONN FERRULE W TYPE 18AWG YELLOW-11102010 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1054-ND.
CONN FERRULE W TYPE 18AWG YELLOW - 1162010
 Order CONN FERRULE W TYPE 18AWG YELLOW-1162010 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1052-ND.
CONN FERRULE W TYPE 18AWG YELLOW - 1182010
 Order CONN FERRULE W TYPE 18AWG YELLOW-1182010 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1053-ND.
CONN FERRULE W TYPE 18AWG YELLOW - 11122010
 Order CONN FERRULE W TYPE 18AWG YELLOW-11122010 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1055-ND.
CONN FERRULE W TYPE 18AWG YELLOW - 102100
 Order CONN FERRULE W TYPE 18AWG YELLOW-102100 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1139-ND.
CONN FERRULE W TYPE 14AWG YELLOW - 1182208
 Order CONN FERRULE W TYPE 14AWG YELLOW-1182208 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1061-ND.
CONN FERRULE W TYPE 26AWG GREY - 1162014
 Order CONN FERRULE W TYPE 26AWG GREY-1162014 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1039-ND.
CONN FERRULE W TYPE 26AWG GREY - 1182014
 Order CONN FERRULE W TYPE 26AWG GREY-1182014 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1040-ND.
CONN FERRULE W TYPE 24AWG BLUE - 11620025
 Order CONN FERRULE W TYPE 24AWG BLUE-11620025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1041-ND.
CONN FERRULE W TYPE 24AWG BLUE - 11820025
 Order CONN FERRULE W TYPE 24AWG BLUE-11820025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1042-ND.
CONN FERRULE W TYPE 20AWG ORANGE - 1162050
 Order CONN FERRULE W TYPE 20AWG ORANGE-1162050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1045-ND.
CONN FERRULE W TYPE 20AWG ORANGE - 1182050
 Order CONN FERRULE W TYPE 20AWG ORANGE-1182050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1046-ND.
CONN FERRULE W TYPE 20AWG ORANGE - 11102050
 Order CONN FERRULE W TYPE 20AWG ORANGE-11102050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1047-ND.
CONN FERRULE W TYPE 20AWG WHITE - 1162075
 Order CONN FERRULE W TYPE 20AWG WHITE-1162075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1048-ND.
CONN FERRULE W TYPE 20AWG WHITE - 1182075
 Order CONN FERRULE W TYPE 20AWG WHITE-1182075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1049-ND.