8PORT RJ45 MOD JACK RA REAR GRD - A00-864-261-450 - Connectors

Digi-Key Part Number A00-864-261-450-ND
Price Break
50
Unit Price
4.2798
Extended Price
213.99
Manufacturer Part NumberA00-864-261-450
Product Description8PORT RJ45 MOD JACK RA REAR GRD
Quantity Available 0
All prices are in GBP

8PORT RJ45 MOD JACK RA REAR GRD - A00-864-261-450 - Connectors Details
Technical/Catalog InformationA00-864-261-450
VendorEDAC Inc.
CategoryConnectors
Connector TypeJack
FeaturesBoard Guide, Board Lock
LED Color-
Mounting TypeThrough Hole, Right Angle
Number of Ports8
Number of Positions/Contacts8 x 8p8c (RJ45)
Number of Rows2
RatingsCategory 5
SeriesA00
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A00 864 261 450
A00864261450

Purchase 8PORT RJ45 MOD JACK RA REAR GRD - A00-864-261-450 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 8PORT RJ45 MOD JACK RA REAR GRD - A00-864-261-450
Connectors

8PORT RJ45 MOD JACK RA REAR GRD - A00-864-261-450 (A00-864-261-450-ND)

Related parts Connectors:
8PORT RJ45 MOD JACK RA REAR GRD - A00-864-261-450
 Order 8PORT RJ45 MOD JACK RA REAR GRD-A00-864-261-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number A00-864-261-450-ND.
4PORT RJ45 MOD JACK RA REAR GRD - A00-432-261-450
 Order 4PORT RJ45 MOD JACK RA REAR GRD-A00-432-261-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number A00-432-261-450-ND.
8PORT RJ45 MOD JACK RA FRONT GRD - A00-864-262-450
 Order 8PORT RJ45 MOD JACK RA FRONT GRD-A00-864-262-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number A00-864-262-450-ND.
CONN RJ45 MOD JACK R/A SHIELD - A00-108-261-450
 Order CONN RJ45 MOD JACK R/A SHIELD-A00-108-261-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number A00-108-261-450-ND.
CONN RJ45 MOD JACK R/A UNSHIELD - A00-108-660-450
 Order CONN RJ45 MOD JACK R/A UNSHIELD-A00-108-660-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1072-ND.
CONN RJ45 MOD JACK R/A SHIELDED - A00-108-662-450
 Order CONN RJ45 MOD JACK R/A SHIELDED-A00-108-662-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1073-ND.
CONN RJ45 MOD JACK R/A UNSHIELD - A00-108-260-450
 Order CONN RJ45 MOD JACK R/A UNSHIELD-A00-108-260-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1118-ND.
CONN RJ45 MOD JACK R/A SHIELDED - A00-108-262-450
 Order CONN RJ45 MOD JACK R/A SHIELDED-A00-108-262-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1119-ND.
CONN RJ45 MOD JACK VERT UNSHIELD - A00-108-620-450
 Order CONN RJ45 MOD JACK VERT UNSHIELD-A00-108-620-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1070-ND.
CONN RJ45 MOD JACK VERT SHIELD - A00-108-622-450
 Order CONN RJ45 MOD JACK VERT SHIELD-A00-108-622-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1071-ND.
CONN RJ45 MOD JACK SMD UNSHIELD - A00-108-290-450
 Order CONN RJ45 MOD JACK SMD UNSHIELD-A00-108-290-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number A00-108-290-450-ND.
CONN RJ45 MOD JACK SMD SHIELD - A00-108-293-450
 Order CONN RJ45 MOD JACK SMD SHIELD-A00-108-293-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number A00-108-293-450-ND.
CONN RJ45 MOD JACK VERT UNSHIELD - A00-108-220-450
 Order CONN RJ45 MOD JACK VERT UNSHIELD-A00-108-220-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1099-ND.
CONN RJ45 MOD JACK VERT SHIELD - A00-108-222-450
 Order CONN RJ45 MOD JACK VERT SHIELD-A00-108-222-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1100-ND.
CONN RJ45 MOD JACK 1X4 LED R/A - A20-432-261-310
 Order CONN RJ45 MOD JACK 1X4 LED R/A-A20-432-261-310 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1110-ND.