CONN FERRULE W TYPE 20AWG WHITE - 11122075 - Connectors

Digi-Key Part Number 288-1051-ND
Price Break
10
50
100
500
1000
Unit Price
0.116
0.1016
0.0871
0.05808
0.04356
Extended Price
1.16
5.08
8.71
29.04
43.56
Manufacturer Part Number11122075
Product DescriptionCONN FERRULE W TYPE 20AWG WHITE
Quantity Available 580
All prices are in GBP

CONN FERRULE W TYPE 20AWG WHITE - 11122075 - Connectors Details
Technical/Catalog Information11122075
VendorAmerican Electrical Inc
CategoryConnectors
ColorWhite
Length - Overall18.00mm
Length - Pin12.00mm
Size20 AWG (0.75mm²)
StyleW
TypeSingle Wire, Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 11122075
11122075
288 1051 ND
2881051ND
288-1051

Purchase CONN FERRULE W TYPE 20AWG WHITE - 11122075 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FERRULE W TYPE 20AWG WHITE - 11122075
Connectors

CONN FERRULE W TYPE 20AWG WHITE - 11122075 (288-1051-ND)

Related parts Connectors:
CONN FERRULE W TYPE 20AWG WHITE - 11122075
 Order CONN FERRULE W TYPE 20AWG WHITE-11122075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1051-ND.
CONN FERRULE W TYPE 20AWG WHITE - 1162075
 Order CONN FERRULE W TYPE 20AWG WHITE-1162075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1048-ND.
CONN FERRULE W TYPE 20AWG WHITE - 1182075
 Order CONN FERRULE W TYPE 20AWG WHITE-1182075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1049-ND.
CONN FERRULE W TYPE 20AWG WHITE - 11102075
 Order CONN FERRULE W TYPE 20AWG WHITE-11102075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1050-ND.
CONN FERRULE W TYPE 20AWG WHITE - 102075
 Order CONN FERRULE W TYPE 20AWG WHITE-102075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1138-ND.
CONN FERRULE W TYPE 20AWG ORANGE - 1162050
 Order CONN FERRULE W TYPE 20AWG ORANGE-1162050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1045-ND.
CONN FERRULE W TYPE 20AWG ORANGE - 1182050
 Order CONN FERRULE W TYPE 20AWG ORANGE-1182050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1046-ND.
CONN FERRULE W TYPE 20AWG ORANGE - 11102050
 Order CONN FERRULE W TYPE 20AWG ORANGE-11102050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1047-ND.
CONN FERRULE W TYPE 26AWG GREY - 1162014
 Order CONN FERRULE W TYPE 26AWG GREY-1162014 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1039-ND.
CONN FERRULE W TYPE 26AWG GREY - 1182014
 Order CONN FERRULE W TYPE 26AWG GREY-1182014 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1040-ND.
CONN FERRULE W TYPE 24AWG BLUE - 11620025
 Order CONN FERRULE W TYPE 24AWG BLUE-11620025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1041-ND.
CONN FERRULE W TYPE 24AWG BLUE - 11820025
 Order CONN FERRULE W TYPE 24AWG BLUE-11820025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1042-ND.
CONN FERRULE W TYPE 18AWG YELLOW - 1162010
 Order CONN FERRULE W TYPE 18AWG YELLOW-1162010 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1052-ND.
CONN FERRULE W TYPE 18AWG YELLOW - 1182010
 Order CONN FERRULE W TYPE 18AWG YELLOW-1182010 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1053-ND.
CONN FERRULE W TYPE 18AWG YELLOW - 11102010
 Order CONN FERRULE W TYPE 18AWG YELLOW-11102010 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1054-ND.