CONN FERR W TYPE 24AWG TURQUOISE - 1182034 - Connectors
CONN FERR W TYPE 24AWG TURQUOISE - 1182034 - Connectors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||
CONN FERR W TYPE 24AWG TURQUOISE - 1182034 (288-1044-ND)
Related parts Connectors:CONN FERR W TYPE 24AWG TURQUOISE - 1182034
Order CONN FERR W TYPE 24AWG TURQUOISE-1182034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1044-ND.
CONN FERRULE DIN 24AWG TURQUOISE - 1161034
Order CONN FERRULE DIN 24AWG TURQUOISE-1161034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1005-ND.
CONN FERRULE DIN 24AWG YELLOW - 11810025
Order CONN FERRULE DIN 24AWG YELLOW-11810025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1004-ND.
CONN FERRULE DIN 26AWG GREY - 1161014
Order CONN FERRULE DIN 26AWG GREY-1161014 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1001-ND.
CONN FERRULE DIN 10AWG YELLOW - 11121060
Order CONN FERRULE DIN 10AWG YELLOW-11121060 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1030-ND.
CONN FERRULE UNINSUL 8AWG - 1215110
Order CONN FERRULE UNINSUL 8AWG-1215110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1115-ND.
CONN FERRULE UNINSUL 4AWG - 1212125
Order CONN FERRULE UNINSUL 4AWG-1212125 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1121-ND.
CONN FERRULE 2WIRE 14AWG - 13101025
Order CONN FERRULE 2WIRE 14AWG-13101025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1131-ND.
CRIMP TOOL FOR 10-24AWG FERRULES - TRAP 24-10
Order CRIMP TOOL FOR 10-24AWG FERRULES-TRAP 24-10 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1158-ND.
TOOL HAND CRIMPER PNEUM 14-24AWG - PC24-14H
Order TOOL HAND CRIMPER PNEUM 14-24AWG-PC24-14H online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1234-ND.
CONN TERM BLOCK FUSE 24VDC W/LED - 351720
Order CONN TERM BLOCK FUSE 24VDC W/LED-351720 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1256-ND.
SWITCH CONN 6-8 POLE - 19440
Order SWITCH CONN 6-8 POLE-19440 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1339-ND.
CONN INTERFACE MODULE DSUB 9 - DSUB-9-MF
Order CONN INTERFACE MODULE DSUB 9-DSUB-9-MF online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1347-ND.
CABLE GRIP BLACK 5.5-12MM - 1545.13.12
Order CABLE GRIP BLACK 5.5-12MM-1545.13.12 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1168-ND.
CABLE GRIP BLACK 5-11MM - 1545.16.11
Order CABLE GRIP BLACK 5-11MM-1545.16.11 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1171-ND.