LED ALINGAP/INGAN R/G/B 1210 SMD - 598-8920-307F - Optoelectronics

Digi-Key Part Number 350-2088-2-ND
Price Break
3000
15000
Unit Price
0.61875
0.594
Extended Price
1856.25
8910.00
Manufacturer Part Number598-8920-307F
Product DescriptionLED ALINGAP/INGAN R/G/B 1210 SMD
Quantity Available 6000
All prices are in GBP

LED ALINGAP/INGAN R/G/B 1210 SMD - 598-8920-307F - Optoelectronics Details
Technical/Catalog Information598-8920-307F
VendorDialight
CategoryOptoelectronics
ColorBlue, Green, Orange-Red
Lens Style/SizeRectangle, 2.7mm x 2mm
Millicandela Rating60mcd Blue, 120mcd Orange-Red, 150mcd Green
Voltage Rating2V Orange-Red, 3.2V Blue, 3.2V Green
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
Wavelength470nm, 525nm, 625nm
Current - Test20mA
Viewing Angle140°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 598 8920 307F
5988920307F
350 2088 2 ND
35020882ND
350-2088-2

Purchase LED ALINGAP/INGAN R/G/B 1210 SMD - 598-8920-307F - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED ALINGAP/INGAN R/G/B 1210 SMD - 598-8920-307F
Optoelectronics

LED ALINGAP/INGAN R/G/B 1210 SMD - 598-8920-307F (350-2088-2-ND)

Related parts Optoelectronics :
LED ALINGAP/INGAN R/G/B 1210 SMD - 598-8920-307F
 Order LED ALINGAP/INGAN R/G/B 1210 SMD-598-8920-307F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2088-2-ND.
LED ALINGAP/INGAN R/G/B 1210 SMD - 598-8920-307F
 Order LED ALINGAP/INGAN R/G/B 1210 SMD-598-8920-307F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2088-1-ND.
LED ALINGAP/INGAN R/G/B 1210 SMD - 598-8920-307F
 Order LED ALINGAP/INGAN R/G/B 1210 SMD-598-8920-307F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2088-6-ND.
LED ALINGAP/INGAN R/G/B 1210 SMD - 598-8610-307F
 Order LED ALINGAP/INGAN R/G/B 1210 SMD-598-8610-307F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2087-2-ND.
LED ALINGAP/INGAN R/G/B 1210 SMD - 598-9920-307F
 Order LED ALINGAP/INGAN R/G/B 1210 SMD-598-9920-307F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2089-2-ND.
LED ALINGAP/INGAN R/G/B 1210 SMD - 598-8610-307F
 Order LED ALINGAP/INGAN R/G/B 1210 SMD-598-8610-307F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2087-1-ND.
LED ALINGAP/INGAN R/G/B 1210 SMD - 598-9920-307F
 Order LED ALINGAP/INGAN R/G/B 1210 SMD-598-9920-307F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2089-1-ND.
LED ALINGAP/INGAN R/G/B 1210 SMD - 598-8610-307F
 Order LED ALINGAP/INGAN R/G/B 1210 SMD-598-8610-307F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2087-6-ND.
LED ALINGAP/INGAN R/G/B 1210 SMD - 598-9920-307F
 Order LED ALINGAP/INGAN R/G/B 1210 SMD-598-9920-307F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2089-6-ND.
LED ALINGAP/INGAN R/G/B 1208 SMD - 598-8810-307F
 Order LED ALINGAP/INGAN R/G/B 1208 SMD-598-8810-307F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2078-2-ND.
LED ALINGAP/INGAN R/G/B 1208 SMD - 598-8820-307F
 Order LED ALINGAP/INGAN R/G/B 1208 SMD-598-8820-307F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2079-2-ND.
LED ALINGAP/INGAN R/G/B 1208 SMD - 598-8821-307F
 Order LED ALINGAP/INGAN R/G/B 1208 SMD-598-8821-307F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2080-2-ND.
LED ALINGAP/INGAN R-O/G 1210 SMD - 598-8621-207F
 Order LED ALINGAP/INGAN R-O/G 1210 SMD-598-8621-207F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2082-2-ND.
LED ALINGAP/INGAN R/G/B 0606 SMD - 598-8710-307F
 Order LED ALINGAP/INGAN R/G/B 0606 SMD-598-8710-307F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2096-2-ND.
LED ALINGAP/INGAN R/G/B 0606 SMD - 598-8720-307F
 Order LED ALINGAP/INGAN R/G/B 0606 SMD-598-8720-307F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2097-2-ND.