CONN FERRULE DIN 12AWG GREY - 11181040 - Connectors

Digi-Key Part Number 288-1029-ND
Price Break
10
50
100
500
1000
Unit Price
0.243
0.1822
0.1214
0.09108
0.08076
Extended Price
2.43
9.11
12.14
45.54
80.76
Manufacturer Part Number11181040
Product DescriptionCONN FERRULE DIN 12AWG GREY
Quantity Available 330
All prices are in GBP

CONN FERRULE DIN 12AWG GREY - 11181040 - Connectors Details
Technical/Catalog Information11181040
VendorAmerican Electrical Inc
CategoryConnectors
ColorGray
Length - Overall26.00mm
Length - Pin18.00mm
Size12 AWG (4.00mm²)
StyleDIN
TypeSingle Wire, Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 11181040
11181040
288 1029 ND
2881029ND
288-1029

Purchase CONN FERRULE DIN 12AWG GREY - 11181040 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FERRULE DIN 12AWG GREY - 11181040
Connectors

CONN FERRULE DIN 12AWG GREY - 11181040 (288-1029-ND)

Related parts Connectors:
CONN FERRULE DIN 12AWG GREY - 11181040
 Order CONN FERRULE DIN 12AWG GREY-11181040 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1029-ND.
CONN FERRULE DIN 12AWG GREY - 11101040
 Order CONN FERRULE DIN 12AWG GREY-11101040 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1027-ND.
CONN FERRULE DIN 12AWG GREY - 11121040
 Order CONN FERRULE DIN 12AWG GREY-11121040 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1028-ND.
CONN FERRULE DIN 26AWG GREY - 1161014
 Order CONN FERRULE DIN 26AWG GREY-1161014 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1001-ND.
CONN FERRULE DIN 26AWG GREY - 1181014
 Order CONN FERRULE DIN 26AWG GREY-1181014 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1002-ND.
CONN FERRULE DIN 20AWG GREY - 1161075
 Order CONN FERRULE DIN 20AWG GREY-1161075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1010-ND.
CONN FERRULE DIN 20AWG GREY - 1181075
 Order CONN FERRULE DIN 20AWG GREY-1181075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1011-ND.
CONN FERRULE DIN 20AWG GREY - 11101075
 Order CONN FERRULE DIN 20AWG GREY-11101075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1012-ND.
CONN FERRULE DIN 20AWG GREY - 11121075
 Order CONN FERRULE DIN 20AWG GREY-11121075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1013-ND.
CONN FERRULE DIN 24AWG YELLOW - 11610025
 Order CONN FERRULE DIN 24AWG YELLOW-11610025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1003-ND.
CONN FERRULE DIN 24AWG YELLOW - 11810025
 Order CONN FERRULE DIN 24AWG YELLOW-11810025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1004-ND.
CONN FERRULE DIN 24AWG TURQUOISE - 1161034
 Order CONN FERRULE DIN 24AWG TURQUOISE-1161034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1005-ND.
CONN FERRULE DIN 24AWG TURQUOISE - 1181034
 Order CONN FERRULE DIN 24AWG TURQUOISE-1181034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1006-ND.
CONN FERRULE DIN 20AWG WHITE - 1161050
 Order CONN FERRULE DIN 20AWG WHITE-1161050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1007-ND.
CONN FERRULE DIN 20AWG WHITE - 1181050
 Order CONN FERRULE DIN 20AWG WHITE-1181050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1008-ND.