CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681 - Capacitors

Digi-Key Part Number P10250-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
0.3
0.222
0.1628
0.09326
0.09029
0.08672
0.08316
Extended Price
0.30
2.22
16.28
93.26
451.45
867.20
2079.00
Manufacturer Part NumberEEU-FC1C681
Product DescriptionCAP 680UF 16V ELECT FC RADIAL
Quantity Available 9629
All prices are in GBP

CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681 - Capacitors Details
Technical/Catalog InformationEEU-FC1C681
VendorPanasonic - ECG
CategoryCapacitors
Capacitance680µF
Voltage - Rated16V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1C681
EEUFC1C681
P10250 ND
P10250ND
P10250

Purchase CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681
Capacitors

CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681 (P10250-ND)

Related parts Capacitors :
CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681
 Order CAP 680UF 16V ELECT FC RADIAL-EEU-FC1C681 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10250-ND.
CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681L
 Order CAP 680UF 16V ELECT FC RADIAL-EEU-FC1C681L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10249-ND.
CAP 680UF 10V ELECT FC RADIAL - EEU-FC1A681L
 Order CAP 680UF 10V ELECT FC RADIAL-EEU-FC1A681L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10222-ND.
CAP 680UF 10V ELECT FC RADIAL - EEU-FC1A681
 Order CAP 680UF 10V ELECT FC RADIAL-EEU-FC1A681 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10223-ND.
CAP 68UF 16V ELECT FC RADIAL - EEU-FC1C680
 Order CAP 68UF 16V ELECT FC RADIAL-EEU-FC1C680 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10242-ND.
CAP 82UF 16V ELECT FC RADIAL - EEU-FC1C820
 Order CAP 82UF 16V ELECT FC RADIAL-EEU-FC1C820 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10243-ND.
CAP 120UF 16V ELECT FC RADIAL - EEU-FC1C121
 Order CAP 120UF 16V ELECT FC RADIAL-EEU-FC1C121 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10244-ND.
CAP 180UF 16V ELECT FC RADIAL - EEU-FC1C181
 Order CAP 180UF 16V ELECT FC RADIAL-EEU-FC1C181 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10245-ND.
CAP 330UF 16V ELECT FC RADIAL - EEU-FC1C331
 Order CAP 330UF 16V ELECT FC RADIAL-EEU-FC1C331 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10246-ND.
CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471L
 Order CAP 470UF 16V ELECT FC RADIAL-EEU-FC1C471L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10247-ND.
CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471
 Order CAP 470UF 16V ELECT FC RADIAL-EEU-FC1C471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10248-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821
 Order CAP 820UF 16V ELECT FC RADIAL-EEU-FC1C821 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10251-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821S
 Order CAP 820UF 16V ELECT FC RADIAL-EEU-FC1C821S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10252-ND.
CAP 1000UF 16V ELECT FC RADIAL - EEU-FC1C102
 Order CAP 1000UF 16V ELECT FC RADIAL-EEU-FC1C102 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10253-ND.
CAP 1500UF 16V ELECT FC RADIAL - EEU-FC1C152
 Order CAP 1500UF 16V ELECT FC RADIAL-EEU-FC1C152 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10254-ND.