CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471 - Capacitors

Digi-Key Part Number P10248-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
0.33
0.197
0.1446
0.08307
0.08026
0.07674
0.07392
Extended Price
0.33
1.97
14.46
83.07
401.30
767.40
1848.00
Manufacturer Part NumberEEU-FC1C471
Product DescriptionCAP 470UF 16V ELECT FC RADIAL
Quantity Available 778
All prices are in GBP

CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471 - Capacitors Details
Technical/Catalog InformationEEU-FC1C471
VendorPanasonic - ECG
CategoryCapacitors
Capacitance470µF
Voltage - Rated16V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1C471
EEUFC1C471
P10248 ND
P10248ND
P10248

Purchase CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471
Capacitors

CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471

Bestellen Sie CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471 online bei Digi-Key DE
Bestellen Sie CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471 online bei Digi-Key AT
Orden CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471 en línea desde Digi-Key ES
Order CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471 online from Digi-Key IE

CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471 (P10248-ND)

Related parts Capacitors :
CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471
 Order CAP 470UF 16V ELECT FC RADIAL-EEU-FC1C471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10248-ND.
CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471L
 Order CAP 470UF 16V ELECT FC RADIAL-EEU-FC1C471L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10247-ND.
CAP 330UF 16V ELECT FC RADIAL - EEU-FC1C331
 Order CAP 330UF 16V ELECT FC RADIAL-EEU-FC1C331 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10246-ND.
CAP 1800UF 16V ELECT FC RADIAL - EEU-FC1C182S
 Order CAP 1800UF 16V ELECT FC RADIAL-EEU-FC1C182S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10256-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10275-ND.
CAP 1800UF 16V ELECT FC RADIAL - EEU-FC1C182
 Order CAP 1800UF 16V ELECT FC RADIAL-EEU-FC1C182 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11207-ND.
CAP 100UF 6.3V ELECT FC RADIAL - EEU-FC0J101
 Order CAP 100UF 6.3V ELECT FC RADIAL-EEU-FC0J101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10195-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L
 Order CAP 820UF 6.3V ELECT FC RADIAL-EEU-FC0J821L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10198-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122
 Order CAP 1200UF 6.3V ELECT FC RADIAL-EEU-FC0J122 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10201-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152S
 Order CAP 1500UF 6.3V ELECT FC RADIAL-EEU-FC0J152S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10203-ND.