MOSFET P-CHAN 100V 0.68A SOT-223 - BSP316P L6327 - Discrete Semiconductor Products

Digi-Key Part Number BSP316PL6327INDKR-ND
Price Break
1
10
100
1000
Unit Price
0.41
0.32
0.2739
0.1826
Extended Price
0.41
3.20
27.39
182.60
Manufacturer Part NumberBSP316P L6327
Product DescriptionMOSFET P-CHAN 100V 0.68A SOT-223
Quantity Available 0
All prices are in GBP

MOSFET P-CHAN 100V 0.68A SOT-223 - BSP316P L6327 - Discrete Semiconductor Products Details
Technical/Catalog InformationBSP316P L6327
VendorInfineon Technologies (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C680mA
Rds On (Max) @ Id, Vgs @ 25° C2.3 Ohms @ 610mA, 4.5V
Input Capacitance (Ciss) @ Vds146pF @ 25V
Power - Max1.8W
PackagingDigi-Reel®
Gate Charge (Qg) @ Vgs6.4nC @ 10V
Package / CaseSOT-223
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BSP316P L6327
BSP316P L6327
BSP316PL6327INDKR ND
BSP316PL6327INDKRND
BSP316PL6327INDKR

Purchase MOSFET P-CHAN 100V 0.68A SOT-223 - BSP316P L6327 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CHAN 100V 0.68A SOT-223 - BSP316P L6327
Discrete Semiconductor Products

MOSFET P-CHAN 100V 0.68A SOT-223 - BSP316P L6327 (BSP316PL6327INDKR-ND)

Related partsDiscrete Semiconductor Products:
MOSFET P-CHAN 100V 0.68A SOT-223 - BSP316P L6327
 Order MOSFET P-CHAN 100V 0.68A SOT-223-BSP316P L6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP316PL6327INTR-ND.
MOSFET P-CHAN 100V 0.68A SOT-223 - BSP316P L6327
 Order MOSFET P-CHAN 100V 0.68A SOT-223-BSP316P L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP316PL6327INCT-ND.
MOSFET P-CHAN 100V 0.68A SOT-223 - BSP316P L6327
 Order MOSFET P-CHAN 100V 0.68A SOT-223-BSP316P L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP316PL6327INDKR-ND.
MOSFET N-CHAN LL 3A 60V SOT-223 - NTF3055L108T3
 Order MOSFET N-CHAN LL 3A 60V SOT-223-NTF3055L108T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTF3055L108T3-ND.
MOSFET N-CHAN LL 3A 60V SOT-223 - NTF3055L108T3G
 Order MOSFET N-CHAN LL 3A 60V SOT-223-NTF3055L108T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTF3055L108T3G-ND.
MOSFET N-CHAN LL 2A 60V SOT-223 - NTF3055L175T3
 Order MOSFET N-CHAN LL 2A 60V SOT-223-NTF3055L175T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTF3055L175T3-ND.
MOSFET N-CHAN LL 2A 60V SOT-223 - NTF3055L175T3G
 Order MOSFET N-CHAN LL 2A 60V SOT-223-NTF3055L175T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTF3055L175T3G-ND.
MOSFET N-CHAN 100V 1.1A SOT-223 - BSP296 L6327
 Order MOSFET N-CHAN 100V 1.1A SOT-223-BSP296 L6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP296L6327INTR-ND.
MOSFET N-CHAN 100V 1.7A SOT-223 - BSP372 L6327
 Order MOSFET N-CHAN 100V 1.7A SOT-223-BSP372 L6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP372L6327INTR-ND.
MOSFET N-CHAN 100V 1.7A SOT-223 - BSP373 L6327
 Order MOSFET N-CHAN 100V 1.7A SOT-223-BSP373 L6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP373L6327INTR-ND.
MOSFET N-CHAN 100V 1.1A SOT-223 - BSP296 L6327
 Order MOSFET N-CHAN 100V 1.1A SOT-223-BSP296 L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP296L6327INCT-ND.
MOSFET N-CHAN 100V 1.7A SOT-223 - BSP372 L6327
 Order MOSFET N-CHAN 100V 1.7A SOT-223-BSP372 L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP372L6327INCT-ND.
MOSFET N-CHAN 100V 1.7A SOT-223 - BSP373 L6327
 Order MOSFET N-CHAN 100V 1.7A SOT-223-BSP373 L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP373L6327INCT-ND.
MOSFET N-CHAN 100V 1.1A SOT-223 - BSP296 L6327
 Order MOSFET N-CHAN 100V 1.1A SOT-223-BSP296 L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP296L6327INDKR-ND.
MOSFET N-CHAN 100V 1.7A SOT-223 - BSP372 L6327
 Order MOSFET N-CHAN 100V 1.7A SOT-223-BSP372 L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP372L6327INDKR-ND.