MOSFET P-CHAN 60V 1.17A SOT-223 - BSP315P L6327 - Discrete Semiconductor Products

Digi-Key Part Number BSP315PL6327INDKR-ND
Price Break
1
10
100
1000
Unit Price
0.41
0.321
0.275
0.18331
Extended Price
0.41
3.21
27.50
183.31
Manufacturer Part NumberBSP315P L6327
Product DescriptionMOSFET P-CHAN 60V 1.17A SOT-223
Quantity Available 0
All prices are in GBP

MOSFET P-CHAN 60V 1.17A SOT-223 - BSP315P L6327 - Discrete Semiconductor Products Details
Technical/Catalog InformationBSP315P L6327
VendorInfineon Technologies (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C1.17A
Rds On (Max) @ Id, Vgs @ 25° C1.4 Ohms @ 890mA, 4.5V
Input Capacitance (Ciss) @ Vds160pF @ 25V
Power - Max1.8W
PackagingDigi-Reel®
Gate Charge (Qg) @ Vgs7.8nC @ 10V
Package / CaseSOT-223
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BSP315P L6327
BSP315P L6327
BSP315PL6327INDKR ND
BSP315PL6327INDKRND
BSP315PL6327INDKR

Purchase MOSFET P-CHAN 60V 1.17A SOT-223 - BSP315P L6327 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CHAN 60V 1.17A SOT-223 - BSP315P L6327
Discrete Semiconductor Products

MOSFET P-CHAN 60V 1.17A SOT-223 - BSP315P L6327 (BSP315PL6327INDKR-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CHAN 60V 1.17A SOT-223 - BSP315P L6327
 Order MOSFET P-CHAN 60V 1.17A SOT-223-BSP315P L6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP315PL6327INTR-ND.
MOSFET P-CHAN 60V 1.17A SOT-223 - BSP315P L6327
 Order MOSFET P-CHAN 60V 1.17A SOT-223-BSP315P L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP315PL6327INCT-ND.
MOSFET P-CHAN 60V 1.17A SOT-223 - BSP315P L6327
 Order MOSFET P-CHAN 60V 1.17A SOT-223-BSP315P L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP315PL6327INDKR-ND.
MOSFET N-CHAN 100V 1.7A SOT-223 - BSP372 L6327
 Order MOSFET N-CHAN 100V 1.7A SOT-223-BSP372 L6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP372L6327INTR-ND.
MOSFET N-CHAN 100V 1.7A SOT-223 - BSP373 L6327
 Order MOSFET N-CHAN 100V 1.7A SOT-223-BSP373 L6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP373L6327INTR-ND.
MOSFET N-CHAN 100V 1.7A SOT-223 - BSP372 L6327
 Order MOSFET N-CHAN 100V 1.7A SOT-223-BSP372 L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP372L6327INCT-ND.
MOSFET N-CHAN 100V 1.7A SOT-223 - BSP373 L6327
 Order MOSFET N-CHAN 100V 1.7A SOT-223-BSP373 L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP373L6327INCT-ND.
MOSFET N-CHAN 100V 1.7A SOT-223 - BSP372 L6327
 Order MOSFET N-CHAN 100V 1.7A SOT-223-BSP372 L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP372L6327INDKR-ND.
MOSFET N-CHAN 100V 1.7A SOT-223 - BSP373 L6327
 Order MOSFET N-CHAN 100V 1.7A SOT-223-BSP373 L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP373L6327INDKR-ND.
MOSFET P-CHAN 60V 1.9A SOT-223 - BSP170P L6327
 Order MOSFET P-CHAN 60V 1.9A SOT-223-BSP170P L6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP170PL6327INTR-ND.
MOSFET P-CHAN 60V 1.9A SOT-223 - BSP171P L6327
 Order MOSFET P-CHAN 60V 1.9A SOT-223-BSP171P L6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP171PL6327INTR-ND.
MOSFET N-CHAN 60V 1.8A SOT-223 - BSP295 L6327
 Order MOSFET N-CHAN 60V 1.8A SOT-223-BSP295 L6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP295L6327INTR-ND.
MOSFET P-CHAN 60V 2.9A SOT-223 - BSP613P L6327
 Order MOSFET P-CHAN 60V 2.9A SOT-223-BSP613P L6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP613PL6327INTR-ND.
MOSFET P-CHAN 60V 1.9A SOT-223 - BSP170P L6327
 Order MOSFET P-CHAN 60V 1.9A SOT-223-BSP170P L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP170PL6327INCT-ND.
MOSFET P-CHAN 60V 1.9A SOT-223 - BSP171P L6327
 Order MOSFET P-CHAN 60V 1.9A SOT-223-BSP171P L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP171PL6327INCT-ND.