BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U
BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U (P10191CT-ND)
Related parts :BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U
Order BEAD CORE 4A 100 MHZ 0805 SMD-EXC-ML20A390U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10191CT-ND.
BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H
Order BEAD CORE 220 OHM 200MA 0603 SMD-EXC-3BB221H online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188CT-ND.
BEAD CORE 91 OHM 3A 1806 SMD - EXC-ML45A910U
Order BEAD CORE 91 OHM 3A 1806 SMD-EXC-ML45A910U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10438CT-ND.
BEAD CORE 60 OHM 1000MA 0603 SMD - EXC-3BP600H
Order BEAD CORE 60 OHM 1000MA 0603 SMD-EXC-3BP600H online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10749CT-ND.
CRYSTAL 1.00 MHZ SER SMD - ECS-10-8-14
Order CRYSTAL 1.00 MHZ SER SMD-ECS-10-8-14 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X804-ND.
CRYSTAL 10.0 MHZ 20PF SMD - FQ7050B-10
Order CRYSTAL 10.0 MHZ 20PF SMD-FQ7050B-10 online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1030-1-ND.
BEAD CORE 27 OHM 4A 0603 SMD - EXC-ML16A270U
Order BEAD CORE 27 OHM 4A 0603 SMD-EXC-ML16A270U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436DKR-ND.
BEAD CORE 50MA 0603 SMD - EXC-3BB102H
Order BEAD CORE 50MA 0603 SMD-EXC-3BB102H online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10190CT-ND.
BEAD CORE SINGLE 3.5X5MM AXIAL - EXC-ELSA35
Order BEAD CORE SINGLE 3.5X5MM AXIAL-EXC-ELSA35 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9820BK-ND.
BEAD CORE SINGLE 3.5X5MM RADIAL - EXC-ELSR35S
Order BEAD CORE SINGLE 3.5X5MM RADIAL-EXC-ELSR35S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9821BK-ND.
BEAD CORE SINGLE 3.5X9MM AXIAL - EXC-ELSA39
Order BEAD CORE SINGLE 3.5X9MM AXIAL-EXC-ELSA39 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9818BK-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
Order RES 100 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACT-ND.
RES 10.0 OHM 1/8W 1% 0805 SMD - ERJ-6ENF10R0V
Order RES 10.0 OHM 1/8W 1% 0805 SMD-ERJ-6ENF10R0V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0CCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order RES 0.0 OHM 1/8W 5% 0805 SMD-ERJ-6GEY0R00V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ACT-ND.
CAP 18PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H180J
Order CAP 18PF 50V CERM CHIP 0805 SMD-ECJ-2VC1H180J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC180CNTR-ND.