BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H - Filters

Digi-Key Part Number P10188CT-ND
Price Break
10
100
500
1000
Unit Price
0.094
0.063
0.04268
0.03252
Extended Price
0.94
6.30
21.34
32.52
Manufacturer Part NumberEXC-3BB221H
Product DescriptionBEAD CORE 220 OHM 200MA 0603 SMD
Quantity Available 1400
All prices are in GBP

BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H - Filters Details
Technical/Catalog InformationEXC-3BB221H
VendorPanasonic - ECG (VA)
CategoryFilters
Filter TypeDifferential Mode - Single
SeriesEXC-3BB
Current200mA
Package / Case0603 (1608 metric)
Impedance220
PackagingCut Tape (CT)
Frequency100MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EXC 3BB221H
EXC3BB221H
P10188CT ND
P10188CTND
P10188CT

Purchase BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H
Filters

BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H (P10188CT-ND)

Related parts Filters:
BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H
 Order BEAD CORE 220 OHM 200MA 0603 SMD-EXC-3BB221H online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188CT-ND.
BEAD CORE 60 OHM 1000MA 0603 SMD - EXC-3BP600H
 Order BEAD CORE 60 OHM 1000MA 0603 SMD-EXC-3BP600H online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10749CT-ND.
BEAD CORE 27 OHM 4A 0603 SMD - EXC-ML16A270U
 Order BEAD CORE 27 OHM 4A 0603 SMD-EXC-ML16A270U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436DKR-ND.
BEAD CORE 91 OHM 3A 1806 SMD - EXC-ML45A910U
 Order BEAD CORE 91 OHM 3A 1806 SMD-EXC-ML45A910U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10438CT-ND.
BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U
 Order BEAD CORE 4A 100 MHZ 0805 SMD-EXC-ML20A390U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10191CT-ND.
FERRITE CHIP 220 OHM 200MA 0603 - BLM18AG221SN1D
 Order FERRITE CHIP 220 OHM 200MA 0603-BLM18AG221SN1D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1012-1-ND.
BEAD CORE 50MA 0603 SMD - EXC-3BB102H
 Order BEAD CORE 50MA 0603 SMD-EXC-3BB102H online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10190CT-ND.
FERRITE CHIP 220 OHM 2A 0603 - MPZ1608S221A
 Order FERRITE CHIP 220 OHM 2A 0603-MPZ1608S221A online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1565-1-ND.
FERRITE CHIP 600 OHM 200MA 0603 - BLM18AG601SN1D
 Order FERRITE CHIP 600 OHM 200MA 0603-BLM18AG601SN1D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1014-1-ND.
FERRITE CHIP 600 OHM 200MA 0603 - BLM18BD601SN1D
 Order FERRITE CHIP 600 OHM 200MA 0603-BLM18BD601SN1D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1023-1-ND.
FILTER CHIP 220 OHM 2A 0603 - BLM18EG221SN1D
 Order FILTER CHIP 220 OHM 2A 0603-BLM18EG221SN1D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3992-1-ND.
FERRITE CHIP 220 OHMS 2.0A 0603 - MI0603L221R-10
 Order FERRITE CHIP 220 OHMS 2.0A 0603-MI0603L221R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2558-1-ND.
THERMISTOR 47K OHM NTC 0603 SMD - NCP18WB473J03RB
 Order THERMISTOR 47K OHM NTC 0603 SMD-NCP18WB473J03RB online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2428-2-ND.
THERMISTOR 100K OHM NTC 0603 SMD - NCP18WF104J03RB
 Order THERMISTOR 100K OHM NTC 0603 SMD-NCP18WF104J03RB online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2430-1-ND.
THERMISTOR 100 OHM NTC 0603 SMD - NCP18XF101J03RB
 Order THERMISTOR 100 OHM NTC 0603 SMD-NCP18XF101J03RB online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2434-1-ND.