FUSE RESETTABLE .75A 30V SMD - MF-SM075-2 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number MF-SM075TR-ND
Price Break
2000
6000
10000
26000
Unit Price
0.16459
0.15205
0.13017
0.12599
Extended Price
329.18
912.30
1301.70
3275.74
Manufacturer Part NumberMF-SM075-2
Product DescriptionFUSE RESETTABLE .75A 30V SMD
Quantity Available 10000
All prices are in GBP

FUSE RESETTABLE .75A 30V SMD - MF-SM075-2 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationMF-SM075-2
VendorBourns Inc.
CategoryOver Voltage, Current, Temperature Devices
Package / CaseNon-Standard SMD
PackagingTape & Reel (TR)
Current - Hold (Ih)750mA
Current - Trip (It)1.5A
Current - Max80A
Voltage - Max30V
Time to Trip0.3s
R Min/Max0.230 ~ 1.000 ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MF SM075 2
MFSM0752
MF SM075TR ND
MFSM075TRND
MF-SM075TR

Purchase FUSE RESETTABLE .75A 30V SMD - MF-SM075-2 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE RESETTABLE .75A 30V SMD - MF-SM075-2
Over Voltage, Current, Temperature Devices

FUSE RESETTABLE .75A 30V SMD - MF-SM075-2 (MF-SM075TR-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE RESETTABLE .75A 30V SMD - MF-SM075-2
 Order FUSE RESETTABLE .75A 30V SMD-MF-SM075-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-SM075TR-ND.
FUSE RESETTABLE .75A 30V SMD - MF-SM075-2
 Order FUSE RESETTABLE .75A 30V SMD-MF-SM075-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM075CT-ND.
FUSE RESETTABLE .75A 30V SMD - MF-SM075-2
 Order FUSE RESETTABLE .75A 30V SMD-MF-SM075-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM075DKR-ND.
FUSE RESETTABLE 1.0A 30V SMD - MF-SM100-2
 Order FUSE RESETTABLE 1.0A 30V SMD-MF-SM100-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-SM100TR-ND.
FUSE RESETTABLE 1.0A 30V SMD - MF-SM100-2
 Order FUSE RESETTABLE 1.0A 30V SMD-MF-SM100-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM100CT-ND.
FUSE RESETTABLE .75A HOLD SMD - MF-MSMD075-2
 Order FUSE RESETTABLE .75A HOLD SMD-MF-MSMD075-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-MSMD075TR-ND.
FUSE RESETTABLE .75A HOLD SMD - MF-MSMD075-2
 Order FUSE RESETTABLE .75A HOLD SMD-MF-MSMD075-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMD075CT-ND.
FUSE RESETTABLE .75A HOLD SMD - MF-MSMD075-2
 Order FUSE RESETTABLE .75A HOLD SMD-MF-MSMD075-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMD075DKR-ND.
FUSE RESETTABLE 1.0A 30V SMD - MF-SM100-2
 Order FUSE RESETTABLE 1.0A 30V SMD-MF-SM100-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM100DKR-ND.
FUSE RESETTABLE .75A 24V SMD - MF-MSMD075/24-2
 Order FUSE RESETTABLE .75A 24V SMD-MF-MSMD075/24-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-MSMD075/24-2TR-ND.
FUSE RESETTABLE .75A 24V SMD - MF-MSMD075/24-2
 Order FUSE RESETTABLE .75A 24V SMD-MF-MSMD075/24-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMD075/24-2CT-ND.
FUSE RESETTABLE .30A 60V SMD - MF-SM030-2
 Order FUSE RESETTABLE .30A 60V SMD-MF-SM030-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-SM030TR-ND.
FUSE RESETTABLE .50A 60V SMD - MF-SM050-2
 Order FUSE RESETTABLE .50A 60V SMD-MF-SM050-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-SM050TR-ND.
FUSE RESETTABLE 1.25A 15V SMD - MF-SM125-2
 Order FUSE RESETTABLE 1.25A 15V SMD-MF-SM125-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-SM125TR-ND.
FUSE RESETTABLE 1.5A 15V SMD - MF-SM150-2
 Order FUSE RESETTABLE 1.5A 15V SMD-MF-SM150-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-SM150TR-ND.