CONN PLUG 1.27MM 120POS GOLD R/A - TX25-120P-LT-H1E - Connectors

Digi-Key Part Number 670-1430-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.13
1.2772
1.1352
1.06424
1.02878
0.9933
Extended Price
2.13
31.93
113.52
266.06
514.39
993.30
Manufacturer Part NumberTX25-120P-LT-H1E
Product DescriptionCONN PLUG 1.27MM 120POS GOLD R/A
Quantity Available 92
All prices are in GBP

CONN PLUG 1.27MM 120POS GOLD R/A - TX25-120P-LT-H1E - Connectors Details
Technical/Catalog InformationTX25-120P-LT-H1E
VendorJAE Electronics
CategoryConnectors
Connector TypePlug, Center Strip Contacts
Number of Positions120
Number of Rows2
Contact FinishGold, 3.9µin (0.10µm)
Mounting TypeThrough Hole, Right Angle
Pitch0.050" (1.27mm)
FeaturesBoard Lock
SeriesTX25
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TX25 120P LT H1E
TX25120PLTH1E
670 1430 ND
6701430ND
670-1430

Purchase CONN PLUG 1.27MM 120POS GOLD R/A - TX25-120P-LT-H1E - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG 1.27MM 120POS GOLD R/A - TX25-120P-LT-H1E
Connectors

CONN PLUG 1.27MM 120POS GOLD R/A - TX25-120P-LT-H1E (670-1430-ND)

Related parts Connectors:
CONN PLUG 1.27MM 120POS GOLD R/A - TX25-120P-LT-H1E
 Order CONN PLUG 1.27MM 120POS GOLD R/A-TX25-120P-LT-H1E online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1430-ND.
CONN PLUG 24POS 0.4MM SMD GOLD - DF30FC-24DP-0.4V(82)
 Order CONN PLUG 24POS 0.4MM SMD GOLD-DF30FC-24DP-0.4V(82) online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3865CT-ND.
CONN PLUG 8POS VERT SOLDER GOLD - HR212-10P-8P(73)
 Order CONN PLUG 8POS VERT SOLDER GOLD-HR212-10P-8P(73) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1233-ND.
CONN PLUG 0.8MM 40POS SMD GOLD - KX15-40K4DE
 Order CONN PLUG 0.8MM 40POS SMD GOLD-KX15-40K4DE online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1317-ND.
CONN PLUG 1.27MM 100POS GOLD PCB - TX25-100P-8ST-H1E
 Order CONN PLUG 1.27MM 100POS GOLD PCB-TX25-100P-8ST-H1E online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1424-ND.
CONN PLUG INSUL SOLDERLESS BLACK - 105-0303-001
 Order CONN PLUG INSUL SOLDERLESS BLACK-105-0303-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J104-ND.
CONN PLUG BANANA SOLDERLESS INSU - 108-0302-001
 Order CONN PLUG BANANA SOLDERLESS INSU-108-0302-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J145-ND.
CONN PLUG PHONE 1/4" FLAT 2POS - 220
 Order CONN PLUG PHONE 1/4" FLAT 2POS-220 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1066-ND.
CONN PLUG TERM BLCK 3.50MM 2POS - 1615670000
 Order CONN PLUG TERM BLCK 3.50MM 2POS-1615670000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1054-ND.
CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SFS
 Order CONN PLUG MOD 8-8 SHIELDED CAT5-A-MO-8/8-SFS online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1201-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV1
 Order CONN HEADER 120POS W/POST SMD-FX10A-120P/12-SV1 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2486-ND.
CONN PLUG RT ANG - MS-147-C(LP)-1
 Order CONN PLUG RT ANG-MS-147-C(LP)-1 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2802-ND.
ADAPTER CONN PLUG TO PLUG GOLD S - 142-0901-811
 Order ADAPTER CONN PLUG TO PLUG GOLD S-142-0901-811 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J633-ND.
CONN PLUG HOUSNG HA SIZE 1 - 1652470000
 Order CONN PLUG HOUSNG HA SIZE 1-1652470000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2217-ND.
CONN SMA PLUG RT/ANGL CRIMP GOLD - 142-9403-101
 Order CONN SMA PLUG RT/ANGL CRIMP GOLD-142-9403-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J662-ND.