DIODE FAST SW 1700V 75A WAFER - SIDC56D170E6 - Discrete Semiconductor Products

Digi-Key Part Number SIDC56D170E6-ND
Price Break
81
Unit Price
7.1058
Extended Price
575.57
Manufacturer Part NumberSIDC56D170E6
Product DescriptionDIODE FAST SW 1700V 75A WAFER
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST SW 1700V 75A WAFER - SIDC56D170E6 - Discrete Semiconductor Products Details
Technical/Catalog InformationSIDC56D170E6
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Diode/Rectifier Type-
Voltage - Rated1700V (1.7kV)
Current Rating75A
Package / CaseWafer
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SIDC56D170E6
SIDC56D170E6

Purchase DIODE FAST SW 1700V 75A WAFER - SIDC56D170E6 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST SW 1700V 75A WAFER - SIDC56D170E6
Discrete Semiconductor Products

DIODE FAST SW 1700V 75A WAFER - SIDC56D170E6 (SIDC56D170E6-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST SW 1700V 75A WAFER - SIDC56D170E6
 Order DIODE FAST SW 1700V 75A WAFER-SIDC56D170E6 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC56D170E6-ND.
DIODE FAST SW 1700V 75A WAFER - SIDC46D170H
 Order DIODE FAST SW 1700V 75A WAFER-SIDC46D170H online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC46D170H-ND.
DIODE FAST SW 1200V 75A WAFER - SIDC06D120E6
 Order DIODE FAST SW 1200V 75A WAFER-SIDC06D120E6 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC06D120E6-ND.
DIODE FAST SW 1200V 7.5A WAFER - SIDC06D120H6
 Order DIODE FAST SW 1200V 7.5A WAFER-SIDC06D120H6 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC06D120H6-ND.
DIODE FAST SW 1700V 200A WAFER - SIDC110D170H
 Order DIODE FAST SW 1700V 200A WAFER-SIDC110D170H online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC110D170H-ND.
DIODE FAST SW 1700V 300A WAFER - SIDC161D170H
 Order DIODE FAST SW 1700V 300A WAFER-SIDC161D170H online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC161D170H-ND.
DIODE FAST SW 600V 75A WAFER - SIDC20D60C6
 Order DIODE FAST SW 600V 75A WAFER-SIDC20D60C6 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC20D60C6-ND.
DIODE FAST SW 600V 75A WAFER - SIDC30D60E6
 Order DIODE FAST SW 600V 75A WAFER-SIDC30D60E6 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC30D60E6-ND.
DIODE FAST SW 1700V 50A WAFER - SIDC32D170H
 Order DIODE FAST SW 1700V 50A WAFER-SIDC32D170H online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC32D170H-ND.
DIODE FAST SW 1200V 75A WAFER - SIDC42D120H6
 Order DIODE FAST SW 1200V 75A WAFER-SIDC42D120H6 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC42D120H6-ND.
DIODE FAST SW 1700V 50A WAFER - SIDC42D170E6
 Order DIODE FAST SW 1700V 50A WAFER-SIDC42D170E6 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC42D170E6-ND.
DIODE FAST SW 1200V 75A WAFER - SIDC56D120E6
 Order DIODE FAST SW 1200V 75A WAFER-SIDC56D120E6 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC56D120E6-ND.
DIODE FAST SW 1200V 75A WAFER - SIDC56D120F6
 Order DIODE FAST SW 1200V 75A WAFER-SIDC56D120F6 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC56D120F6-ND.
DIODE FAST SW 1700V 100A WAFER - SIDC59D170H
 Order DIODE FAST SW 1700V 100A WAFER-SIDC59D170H online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC59D170H-ND.
DIODE FAST SW 1700V 100A WAFER - SIDC73D170E6
 Order DIODE FAST SW 1700V 100A WAFER-SIDC73D170E6 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC73D170E6-ND.