DIODE FAST SW 600V 150A WAFER - SIDC38D60C6 - Discrete Semiconductor Products

Digi-Key Part Number SIDC38D60C6-ND
Price Break
102
Unit Price
2.85863
Extended Price
291.58
Manufacturer Part NumberSIDC38D60C6
Product DescriptionDIODE FAST SW 600V 150A WAFER
Quantity Available 0
All prices are in GBP

DIODE FAST SW 600V 150A WAFER - SIDC38D60C6 - Discrete Semiconductor Products Details
Technical/Catalog InformationSIDC38D60C6
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Diode/Rectifier Type-
Voltage - Rated600V
Current Rating150A
Package / CaseWafer
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SIDC38D60C6
SIDC38D60C6

Purchase DIODE FAST SW 600V 150A WAFER - SIDC38D60C6 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST SW 600V 150A WAFER - SIDC38D60C6
Discrete Semiconductor Products

DIODE FAST SW 600V 150A WAFER - SIDC38D60C6 (SIDC38D60C6-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST SW 600V 150A WAFER - SIDC38D60C6
 Order DIODE FAST SW 600V 150A WAFER-SIDC38D60C6 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC38D60C6-ND.
DIODE FAST SWITCHING SOT-23 - MMBD914LT1
 Order DIODE FAST SWITCHING SOT-23-MMBD914LT1 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number MMBD914LT1INCT-ND.
DIODE FAST REC 600V 30A DO-5 - 30HFU-600
 Order DIODE FAST REC 600V 30A DO-5-30HFU-600 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30HFU-600-ND.
DIODE FAST REC 600V 16A DO-4 - 16FLR60S02
 Order DIODE FAST REC 600V 16A DO-4-16FLR60S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FLR60S02-ND.
DIODE FAST REC 600V 85A DO-5 - 85HFLR60S02
 Order DIODE FAST REC 600V 85A DO-5-85HFLR60S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFLR60S02-ND.
DIODE FAST 16A 600V TO-220AC - FES16JT/45
 Order DIODE FAST 16A 600V TO-220AC-FES16JT/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FES16JT/45-ND.
DIODE FAST 8A 600V TO-220AC - FES8JT/45
 Order DIODE FAST 8A 600V TO-220AC-FES8JT/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FES8JT/45-ND.
DIODE FAST 1A 600V DO-213AB - GL41J/1
 Order DIODE FAST 1A 600V DO-213AB-GL41J/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GL41J/1-ND.
DIODE FAST .5A 600V DO-213AA - RGL34J/1
 Order DIODE FAST .5A 600V DO-213AA-RGL34J/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL34J/1-ND.
DIODE FAST REC 1A 600V SMB - FR1J-13-F
 Order DIODE FAST REC 1A 600V SMB-FR1J-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1J-FDICT-ND.
DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327
 Order DIODE SW GP 80V 200MA SC-79-BAS 16-02V E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02V E6327-ND.
DIODE SW HS 200V 250MA SOD-23 - BAS 21 E6433
 Order DIODE SW HS 200V 250MA SOD-23-BAS 21 E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 21 E6433-ND.
DIODE SCHOTTKY 600V 6A TO220-2 - IDT06S60C
 Order DIODE SCHOTTKY 600V 6A TO220-2-IDT06S60C online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IDT06S60C-ND.
DIODE SW HS 100V 250MA SOT-23 - MMBD 914 LT3
 Order DIODE SW HS 100V 250MA SOT-23-MMBD 914 LT3 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number MMBD 914 LT3-ND.
DIODE SCHOTTKY 70V SOT-23 - BAS70E6327
 Order DIODE SCHOTTKY 70V SOT-23-BAS70E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS70INTR-ND.