IC CONTROLLER HSCX PLCC-44 - SAF 82525 N V2.2 - Integrated Circuits (ICs)

Digi-Key Part Number SAF 82525 N V2.2-ND
Price Break
750
Unit Price
7.70975
Extended Price
5782.31
Manufacturer Part NumberSAF 82525 N V2.2
Product DescriptionIC CONTROLLER HSCX PLCC-44
Quantity Available 750
All prices are in GBP

IC CONTROLLER HSCX PLCC-44 - SAF 82525 N V2.2 - Integrated Circuits (ICs) Details
Technical/Catalog InformationSAF 82525 N V2.2
VendorInfineon Technologies
CategoryIntegrated Circuits (ICs)
Controller Type*
Interface*
Voltage - Supply*
Current - Supply*
Package / Case*
Packaging*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SAF 82525 N V2 2
SAF 82525 N V22

Purchase IC CONTROLLER HSCX PLCC-44 - SAF 82525 N V2.2 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CONTROLLER HSCX PLCC-44 - SAF 82525 N V2.2
Integrated Circuits (ICs)

IC CONTROLLER HSCX PLCC-44 - SAF 82525 N V2.2 (SAF 82525 N V2.2-ND)

Related parts Integrated Circuits (ICs):
IC CONTROLLER HSCX PLCC-44 - SAF 82525 N V2.2
 Order IC CONTROLLER HSCX PLCC-44-SAF 82525 N V2.2 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAF 82525 N V2.2-ND.
IC CONTROLLER SERIAL 44-PLCC - SAB82526N-V21
 Order IC CONTROLLER SERIAL 44-PLCC-SAB82526N-V21 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAB82526N-V21IN-ND.
IC CONTROLLER INTERFACE 388-BGA - PEB20256E-V21
 Order IC CONTROLLER INTERFACE 388-BGA-PEB20256E-V21 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number PEB20256E-V21IN-ND.
IC CONTROLLER USB 28-SOIC - USBN9603-28M/NOPB
 Order IC CONTROLLER USB 28-SOIC-USBN9603-28M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number USBN9603-28M-ND.
IC CONTROL/LNBP SUPPLY 20PWRSOIC - LNBP21PD-TR
 Order IC CONTROL/LNBP SUPPLY 20PWRSOIC-LNBP21PD-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4273-1-ND.
IC NETWORK CONTROLLER BGA-388-2 - PEB 20256 E V2.1
 Order IC NETWORK CONTROLLER BGA-388-2-PEB 20256 E V2.1 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number PEB 20256 E V2.1-ND.
IC NETWORK CONTROLLER BGA-388-2 - PEB 20256 E V2.2
 Order IC NETWORK CONTROLLER BGA-388-2-PEB 20256 E V2.2 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number PEB 20256 E V2.2-ND.
IC 16MHZ ESCC 44-PLCC - Z8523016VSC
 Order IC 16MHZ ESCC 44-PLCC-Z8523016VSC online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3055-ND.
IC PS/2 MOUSE CONTROLLER DIP16 - BU9206
 Order IC PS/2 MOUSE CONTROLLER DIP16-BU9206 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BU9206-ND.
IC UART WITH FIFO 44-PLCC - PC16550DV/NOPB
 Order IC UART WITH FIFO 44-PLCC-PC16550DV/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number PC16550DV-ND.
IC 6MHZ Z8500 CIO 44-PLCC - Z0853606VSC
 Order IC 6MHZ Z8500 CIO 44-PLCC-Z0853606VSC online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0853606VSC-ND.
IC CAN CONTROLLER W/SPI 20-TSSOP - MCP2510T-I/ST
 Order IC CAN CONTROLLER W/SPI 20-TSSOP-MCP2510T-I/ST online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2510T-I/ST-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CIFN
 Order IC ASYNC COMM ELEMENT 44-PLCC-TL16C550CIFN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10154-5-ND.
IC 2/3-PORT USB HUB 32-LQFP - TUSB2036VF
 Order IC 2/3-PORT USB HUB 32-LQFP-TUSB2036VF online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11086-ND.
IC ACE CONTROLLER CHIP - XCCACE-TQ144I
 Order IC ACE CONTROLLER CHIP-XCCACE-TQ144I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCCACE-TQ144I-ND.