MOSFET P-CH 100V 23A TO-220AB - IRF9540N - Discrete Semiconductor Products

Digi-Key Part Number IRF9540N-ND
Price Break
250
Unit Price
0.82996
Extended Price
207.49
Manufacturer Part NumberIRF9540N
Product DescriptionMOSFET P-CH 100V 23A TO-220AB
Quantity Available 0
All prices are in GBP

MOSFET P-CH 100V 23A TO-220AB - IRF9540N - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF9540N
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeP-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C23A
Rds On (Max) @ Id, Vgs @ 25° C117 mOhms @ 11A, 10V
Input Capacitance (Ciss) @ Vds1300pF @ 25V
Power - Max140W
PackagingBulk
Gate Charge (Qg) @ Vgs97nC @ 10V
Package / CaseTO-220AB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF9540N
IRF9540N

Purchase MOSFET P-CH 100V 23A TO-220AB - IRF9540N - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 100V 23A TO-220AB - IRF9540N
Discrete Semiconductor Products

MOSFET P-CH 100V 23A TO-220AB - IRF9540N (IRF9540N-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 100V 23A TO-220AB - IRF9540N
 Order MOSFET P-CH 100V 23A TO-220AB-IRF9540N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9540N-ND.
MOSFET N-CH 100V 57A TO-220AB - IRF3710
 Order MOSFET N-CH 100V 57A TO-220AB-IRF3710 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710-ND.
MOSFET N-CH 100V 36A TO-220AB - IRL540N
 Order MOSFET N-CH 100V 36A TO-220AB-IRL540N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL540N-ND.
MOSFET P-CH 100V 40A TO-220AB - IRF5210
 Order MOSFET P-CH 100V 40A TO-220AB-IRF5210 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5210-ND.
MOSFET P-CH 100V 14A TO-220AB - IRF9530N
 Order MOSFET P-CH 100V 14A TO-220AB-IRF9530N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9530N-ND.
MOSFET N-CH 100V 140A TO-220AB - IRFB4310
 Order MOSFET N-CH 100V 140A TO-220AB-IRFB4310 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFB4310-ND.
MOSFET N-CH 100V 23A TO-220AB - IRF540
 Order MOSFET N-CH 100V 23A TO-220AB-IRF540 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1160-5-ND.
MOSFET N-CH 55V 110A TO-220AB - IRF3205
 Order MOSFET N-CH 55V 110A TO-220AB-IRF3205 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205-ND.
MOSFET N-CH 30V 116A TO-220AB - IRL2203N
 Order MOSFET N-CH 30V 116A TO-220AB-IRL2203N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2203N-ND.
MOSFET N-CH 30V 140A TO-220AB - IRL3803
 Order MOSFET N-CH 30V 140A TO-220AB-IRL3803 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3803-ND.
MOSFET P-CH 55V 74A TO-220AB - IRF4905
 Order MOSFET P-CH 55V 74A TO-220AB-IRF4905 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF4905-ND.
MOSFET N-CH 55V 30A TO-220AB - IRLZ34N
 Order MOSFET N-CH 55V 30A TO-220AB-IRLZ34N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLZ34N-ND.
MOSFET N-CH 55V 47A TO-220AB - IRLZ44N
 Order MOSFET N-CH 55V 47A TO-220AB-IRLZ44N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLZ44N-ND.
MOSFET P-CH 100V 40A D2PAK - IRF5210S
 Order MOSFET P-CH 100V 40A D2PAK-IRF5210S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5210S-ND.
MOSFET N-CH 150V 43A TO-220AB - IRF3415
 Order MOSFET N-CH 150V 43A TO-220AB-IRF3415 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3415-ND.